Molex 430250400 Micro-fit Socket Housing 4 Pins 3mm Spacing Ul 94v-0

MPN
430250400
Brand
Molex
EAN-13
2050007111696
Order Code
05-3608
Country of Origin
USA
View Full Product Range (4)
Qty Unit Price (Ex VAT)
20+ £0.195
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,125 in stock

Molex's socket housing cable features a total of 4 pins with a contact spacing of 3 mm. This component is ideal for securing electrical connections in electronic devices and industrial equipment. It is typically used in applications requiring reliable and compact cable housing solutions.
Type Socket housing cable
Pitch 3mm
Number of Ways 4
Number of Rows 2
Mounting Type Cable mount
Mounting Direction Straight
Application Power, Wire-to-Board, Wire-to-Wire
Base unit of measure PC
Base unit of measure desc piece
Case Material Nylon (NL)
China ro h s status Compliant per SJ/T 11365-2006
Circuits maximum 4
Color resin Black
Colour Black
Connector Type Socket
CS 3mm
Csa LR19980
Delivery unit 2500
Design registration eligibility true
ELV status Compliant per 2000/53/EC
Engineering number 43025-0400
Engineering Part No 43025-0400
Engineering Series Name MICRO-FIT RECEPT HSG
Engineering Series No 43025
First published date 2007-05-16
G a d s l/ i m d s Not Relevant
Gender Receptacle
Glow wire capable No
H f l h status Low-Halogen per IEC 61249-2-21
Keying to mating part No
Lock to mating part Yes
Material resin Nylon
Material type Finished Goods
Maximum Temperature +105°C
Min. temperature -40°C
Minimum line quantity 7500
Misc Attribute Molex MOL Power & Signal Sol.
Net weight 0.422/g
Packaging Type Bag
Panel mount No
Polarized to mating part Yes
Primary pack qty 2500
Product name Micro-Fit 3.0
Product number display 430250400
Product number hyphen 43025-0400
Product number sap 0430250400
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 43025
Ro h s status Compliant per EU 2015/863
Sampleable True
Stackable No
Taxonomy Connector Housings
Temperature range operating -40° to +105°C
Ul E29179
Upc 800754315234

Reviews

Be the first to submit a review

Trustpilot