Molex 430250210 Micro-fit 3.0 Receptacle Housing 2 Pins 3mm Pitch

MPN
430250210
Brand
Molex
EAN-13
2050007111689
Order Code
05-3607
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
20+ £0.287
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 151 in stock

The Molex socket housing cable features 2 pins and a contact spacing of 3 mm. It is typically used in electronic and electrical applications for secure and reliable cable connections. This product is commonly utilised in various industries where durable and efficient connector housings are required.
Type Socket housing cable
Pitch 3mm
Number of Ways 2
Number of Rows 2
Mounting Type Cable mount
Mounting Direction Straight
Application Power, Wire-to-Board, Wire-to-Wire
Base unit of measure PC
Base unit of measure desc piece
Case Material Nylon (NL)
China ro h s status Compliant per SJ/T 11365-2006
Circuits maximum 2
Color resin Black
Colour Black
Comments This Molex product is manufactured from material that has the following ratings, tested by independent agencies: a) A Glow Wire Ignition Temperature (GWIT) of at least 775 deg C per IEC 60695-2-13. b) A Glow Wire Flammability Index (GWFI) above 850 deg C per IEC 60695-2-12 and hence complies with the requirements set out in the International Standard IEC 60335-1 5th edition - household and similar electrical appliances - safety, section 30 Resistance to heat and fire. The customers using this product must determine its suitability for use in their particular application through testing or other acceptable means as described in end-product glow-wire flammability test standard IEC 60695-2-11 and any applicable product end-use standard(s). If it is determined during the customers evaluation of suitability, that higher performance is required, please contact Molex for possible product options.
Connector Type Socket
CS 3mm
Csa LR19980
Delivery unit 5000
Design registration eligibility true
ELV status Not Relevant
Engineering number 43025-0210
Engineering Part No 43025-0210
Engineering Series Name MICRO-FIT RECEPT HSG
Engineering Series No 43025
First published date 2016-09-23
G a d s l/ i m d s Not Relevant
Gender Receptacle
Glow wire capable Yes
H f l h status Not Low-Halogen per IEC 61249-2-21
Keying to mating part No
Lock to mating part Yes
Material resin Nylon
Material type Finished Goods
Maximum Temperature +105°C
Min. temperature -40°C
Minimum line quantity 10000
Misc Attribute Molex MOL Power & Signal Sol.
Net weight 0.303/g
Packaging Type Bag
Panel mount No
Polarized to mating part Yes
Primary pack qty 5000
Product name Micro-Fit 3.0
Product number display 430250210
Product number hyphen 43025-0210
Product number sap 0430250210
Reach status Contains 1,1-(Ethane-1,2-diyl)bis[pentabromobenzene] per D(2025)7771-DC (04 Feb 2026)
Reference series 43025
Ro h s status Compliant per EU 2015/863
Sampleable True
Stackable No
Taxonomy Connector Housings
Temperature range operating -40° to +125°C
Ul E29179
Upc 889056719957

Reviews

Be the first to submit a review

Trustpilot