Molex 430250208 Micro-fit 3.0 Receptacle Housing 2 Pins 3mm Spacing

MPN
430250208
Brand
Molex
EAN-13
2050007111672
Order Code
05-3606
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
20+ £0.283
250+ £0.241
500+ £0.232
2500+ £0.217
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 537 in stock

Produced by Molex, this socket housing cable features two pins with a contact spacing of 3 mm. It is ideal for secure electrical connections in compact electronic applications. Typical uses include consumer electronics and small appliances, ensuring reliable connectivity.
Type Socket housing cable
Pitch 3mm
Number of Ways 2
Number of Rows 2
Mounting Type Cable mount
Mounting Direction Straight
Application Power, Wire-to-Board, Wire-to-Wire
Base unit of measure PC
Base unit of measure desc piece
Case Material Nylon (NL)
China ro h s status Compliant per SJ/T 11365-2006
Circuits maximum 2
Color resin Black
Colour Black
Comments Halogen Free/Low Halogen since inception
Connector Type Socket
CS 3mm
Csa LR19980
Delivery unit 5000
Design registration eligibility true
ELV status Not Relevant
Engineering number 43025-0208
Engineering Part No 43025-0208
Engineering Series Name MICRO-FIT RECEPT HSG
Engineering Series No 43025
First published date 2009-01-06
G a d s l/ i m d s Not Relevant
Gender Receptacle
Glow wire capable No
H f l h status Low-Halogen per IEC 61249-2-21
Keying to mating part No
Lock to mating part Yes
Material resin Nylon
Material type Finished Goods
Maximum Temperature +105°C
Min. temperature -40°C
Minimum line quantity 10000
Misc Attribute Molex MOL Power & Signal Sol.
Net weight 0.261/g
Packaging Type Bag
Panel mount No
Polarized to mating part Yes
Primary pack qty 5000
Product name Micro-Fit 3.0
Product number display 430250208
Product number hyphen 43025-0208
Product number sap 0430250208
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 43025
Ro h s status Compliant per EU 2015/863
Sampleable True
Stackable No
Taxonomy Connector Housings
Temperature range operating -40° to +105°C
Ul E29179
Upc 883906114343

Reviews

Be the first to submit a review

Trustpilot