Molex 430250200 Micro-fit 3.0 Receptacle Dual Row 2 Circuits Black

MPN
430250200
Brand
Molex
EAN-13
2050007332770
Order Code
05-3605
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
25+ £0.232
125+ £0.225
500+ £0.217
2500+ £0.209
5000+ £0.202
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7,789 in stock

The Molex socket housing cable 430250200 is a durable component designed for secure cable connections. Manufactured by Molex, this single-piece socket housing ensures reliable electrical conductivity and stability. It is typically used in consumer electronics, automotive applications, and industrial equipment.
Type Socket housing cable
Pitch 3mm
Number of Rows 2
Mounting Type Cable mount
Mounting Direction Straight
Application Power, Wire-to-Board, Wire-to-Wire
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Circuits maximum 2
Colour resin Black
Csa LR19980
Delivery unit 5000
Design registration eligibility true
ELV status Compliant per 2000/53/EC
Engineering number 43025-0200
Engineering Part No 43025-0200
Engineering Series Name MICRO-FIT RECEPT HSG
Engineering Series No 43025
First published date 2007-05-16
G a d s l/ i m d s Not Relevant
Gender Receptacle
Glow wire capable No
H f l h status Low-Halogen per IEC 61249-2-21
Keying to mating part No
Lock to mating part Yes
Material resin Nylon
Material type Semi-finished product
Minimum line quantity 10000
Net weight 0.261/g
Packaging Type Bag
Panel mount No
Polarized to mating part Yes
Primary pack qty 5000
Product name Micro-Fit 3.0
Product number display 430250200
Product number hyphen 43025-0200
Product number sap 0430250200
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 43025
Ro h s status Compliant per EU 2015/863
Sampleable True
Stackable No
Taxonomy Connector Housings
Temperature range operating -40° to +105°C
Ul E29179
Upc 800755491500

Reviews

Be the first to submit a review

Trustpilot