Molex 43025-0400 4 Way Micro-fit Free Receptacle

MPN
43025-0400
Brand
Molex
Order Code
22-3702
Country of Origin
USA

Discontinued


This 4-way Micro-fit free receptacle is part of an interconnect system from Molex based on a 3mm grid spacing capable of carrying 5A and including many features only found on larger power connectors. This high density dual row wire-to-wire system is ideally suited to many signal and power applications.


  • Positive latch prevents accidental disconnection
  • Compact size
  • Full polarisation
  • Fully isolated contacts
  • 5A rated housings for wire-to-wire connections
  • Colour: black
  • Molex type 43025-0400

,b>Note: Contact pins (not supplied) accept 18-24AWG wire, Contact pins available separately.

Type Positive lock
Pitch 3mm
Number of Ways 4
Number of Rows 2
Connection Receptacle
Orientation Straight

Alternatives (1)

Accessories


Trustpilot