Molex 43025-0200 2 Way Micro-fit Free Receptacle

MPN
43025-0200
Brand
Molex
Order Code
22-3700
Country of Origin
Mexico
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
5+ £0.164
100+ £0.153
250+ £0.147
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 278 in stockAdditional quantity lead time 14 days

This 2-way Micro-fit free receptacle is part of an interconnect system from Molex based on a 3mm grid spacing capable of carrying 5A and including many features only found on larger power connectors. This high density dual row wire-to-wire system is ideally suited to many signal and power applications.


  • Positive latch prevents accidental disconnection
  • Compact size
  • Full polarisation
  • Fully isolated contacts
  • 5A rated housings for wire-to-wire connections
  • Colour: black
  • Molex type 43025-0200

,b>Note: Contact pins (not supplied) accept 18-24AWG wire, Contact pins available separately.

Type Positive lock
Pitch 3mm
Number of Ways 2
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Connection Receptacle
Orientation Straight

Reviews

Be the first to submit a review

Accessories


Trustpilot