Molex 430202001 Micro-fit 3.0 Plug Housing 20 Pins 3mm Spacing Black

MPN
430202001
Brand
Molex
EAN-13
2050007111634
Order Code
05-3603
Country of Origin
China
View Full Product Range (16)
Qty Unit Price (Ex VAT)
3+ £1.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9 in stock

Molex 430202001 is a socket housing cable featuring 20 pins with a contact spacing of 3 mm. This component is ideal for creating reliable electrical connections in various electronic devices. It is commonly used in industrial and commercial applications where robust connectivity is required.
Type Socket housing cable
Pitch 3mm
Number of Ways 20
Number of Rows 2
Mounting Type Cable mount
Mounting Direction Straight
Application Power, Wire-to-Wire
Base unit of measure PC
Base unit of measure desc piece
Case Material Nylon (NL)
China ro h s status Compliant per SJ/T 11365-2006
Circuits maximum 20
Color resin Black
Colour Black
Connector Type Plug
CS 3mm
Csa LR19980
Delivery unit 500
Design registration eligibility true
ELV status Compliant per 2000/53/EC
Engineering number 43020-2001
Engineering Part No 43020-2001
Engineering Series Name MICRO-FIT PLUG HSG
Engineering Series No 43020
First published date 2007-05-16
Flammability 94V-0
G a d s l/ i m d s Not Relevant
Gender Plug
Glow wire capable No
H f l h status Low-Halogen per IEC 61249-2-21
Keying to mating part No
Lock to mating part Yes
Material resin Nylon
Material type Finished Goods
Maximum Temperature +105°C
Min. temperature -40°C
Minimum line quantity 2000
Misc Attribute Molex MOL Power & Signal Sol.
Net weight 2.085/g
Packaging Type Bag
Panel mount No
Polarized to mating part Yes
Primary pack qty 500
Product name Micro-Fit 3.0
Product number display 430202001
Product number hyphen 43020-2001
Product number sap 0430202001
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 43020
Ro h s status Compliant per EU 2015/863
Sampleable True
Stackable No
Taxonomy Connector Housings
Temperature range operating -40° to +105°C
Ul E29179
Upc 800754368841

Reviews

Be the first to submit a review

Trustpilot