Molex 430202000 Micro-fit 3.0 Plug Housing 20 Pins 3mm Spacing Black

MPN
430202000
Brand
Molex
EAN-13
2050007111627
Order Code
05-3602
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
5+ £1.26
100+ £1.18
375+ £1.13
1500+ £1.11
3000+ £1.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 47 in stock

Molex socket housing cable, with a total of 20 pins and a contact spacing of 3 mm, is ideal for creating reliable electrical connections. Manufactured by Molex, this component is commonly used in automotive, industrial, and consumer electronics applications. The product is packaged as a single piece in a bag for convenience.
Type Socket housing cable
Pitch 3mm
Number of Ways 20
Number of Rows 2
Mounting Type Cable mount
Mounting Direction Straight
Application Power, Wire-to-Wire
Base unit of measure PC
Base unit of measure desc piece
Case Material Nylon (NL)
China ro h s status Compliant per SJ/T 11365-2006
Circuits maximum 20
Color resin Black
Colour Black
Connector Type Plug
CS 3mm
Csa LR19980
Delivery unit 600
Design registration eligibility true
ELV status Not Relevant
Engineering number 43020-2000
Engineering Part No 43020-2000
Engineering Series Name MICRO-FIT PLUG HSG
Engineering Series No 43020
First published date 2007-05-16
Flammability 94V-0
G a d s l/ i m d s Not Relevant
Gender Plug
Glow wire capable No
H f l h status Low-Halogen per IEC 61249-2-21
Keying to mating part No
Lock to mating part Yes
Material resin Nylon
Material type Finished Goods
Maximum Temperature +105°C
Min. temperature -40°C
Minimum line quantity 2400
Misc Attribute Molex MOL Power & Signal Sol.
Net weight 2.110/g
Packaging Type Bag
Panel mount Yes
Polarized to mating part Yes
Primary pack qty 600
Product name Micro-Fit 3.0
Product number display 430202000
Product number hyphen 43020-2000
Product number sap 0430202000
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 43020
Ro h s status Compliant per EU 2015/863
Sampleable True
Stackable No
Taxonomy Connector Housings
Temperature range operating -40° to +105°C
Ul E29179
Upc 800754383844

Reviews

Be the first to submit a review

Trustpilot