Molex 430201600 Micro-fit Plug Housing 16 Pins 3mm Spacing Black

MPN
430201600
Brand
Molex
EAN-13
2050007111603
Order Code
05-3600
Country of Origin
China
View Full Product Range (7)
Qty Unit Price (Ex VAT)
5+ £1.13
100+ £1.12
375+ £1.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 59 in stock

The Molex socket housing cable, model 430201600, features 16 pins and a contact spacing of 3 mm, suitable for precise electrical connections. Manufactured by Molex, this component is ideal for use in electronic and electrical systems requiring reliable and compact connections. Typically used in automotive and consumer electronics, it ensures secure and stable connectivity.
Type Socket housing cable
Pitch 3mm
Number of Ways 16
Number of Rows 2
Mounting Type Cable mount
Mounting Direction Straight
Application Power, Wire-to-Wire
Base unit of measure PC
Base unit of measure desc piece
Case Material Nylon (NL)
China ro h s status Compliant per SJ/T 11365-2006
Circuits maximum 16
Color resin Black
Colour Black
Connector Type Plug
CS 3mm
Csa LR19980
Delivery unit 800
Design registration eligibility true
ELV status Not Relevant
Engineering number 43020-1600
Engineering Part No 43020-1600
Engineering Series Name MICRO-FIT PLUG HSG
Engineering Series No 43020
First published date 2007-05-16
Flammability 94V-0
G a d s l/ i m d s Not Relevant
Gender Plug
Glow wire capable No
H f l h status Low-Halogen per IEC 61249-2-21
Keying to mating part No
Lock to mating part Yes
Material resin Nylon
Material type Finished Goods
Maximum Temperature +105°C
Min. temperature -40°C
Minimum line quantity 2400
Misc Attribute Molex MOL Power & Signal Sol.
Net weight 1.800/g
Packaging Type Bag
Panel mount Yes
Polarized to mating part Yes
Primary pack qty 800
Product name Micro-Fit 3.0
Product number display 430201600
Product number hyphen 43020-1600
Product number sap 0430201600
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 43020
Ro h s status Compliant per EU 2015/863
Sampleable True
Stackable No
Taxonomy Connector Housings
Temperature range operating -40° to +105°C
Ul E29179
Upc 800754383684

Reviews

Be the first to submit a review

Trustpilot