Molex 430201001 Micro-fit Plug Housing 10 Pins 3 Mm Pitch Black

MPN
430201001
Brand
Molex
EAN-13
2050007111573
Order Code
05-3597
Country of Origin
China
View Full Product Range (7)
Qty Unit Price (Ex VAT)
10+ £0.630
100+ £0.547
375+ £0.529
1500+ £0.527
3000+ £0.524
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 121 in stock

The Molex socket housing cable features a total of 10 pins with a contact spacing of 3 mm. This component, denoted by the part number 430201001, is ideal for use in various electrical assemblies requiring secure and reliable connectivity. Typical applications include automotive and industrial equipment where precise and stable connections are necessary.
Type Socket housing cable
Pitch 3mm
Number of Ways 10
Number of Rows 2
Mounting Type Cable mount
Mounting Direction Straight
Application Power, Wire-to-Wire
Base unit of measure PC
Base unit of measure desc piece
Case Material Nylon (NL)
China ro h s status Compliant per SJ/T 11365-2006
Circuits maximum 10
Color resin Black
Colour Black
Connector Type Plug
CS 3mm
Csa LR19980
Delivery unit 4000
Design registration eligibility true
ELV status Compliant per 2000/53/EC
Engineering number 430201001
Engineering Series Name MICRO-FIT PLUG HSG
Engineering Series No 43020
First published date 2007-05-16
Flammability 94V-0
G a d s l/ i m d s Not Relevant
Gender Plug
Glow wire capable No
H f l h status Low-Halogen per IEC 61249-2-21
Keying to mating part No
Lock to mating part Yes
Material resin Nylon
Material type Finished Goods
Maximum Temperature +105°C
Min. temperature -40°C
Minimum line quantity 4000
Misc Attribute Molex MOL Power & Signal Sol.
Net weight 1.147/g
Packaging Type Bag
Panel mount No
Polarized to mating part Yes
Primary pack qty 4000
Product name Micro-Fit 3.0
Product number display 430201001
Product number hyphen 43020-1001
Product number sap 0430201001
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 43020
Ro h s status Compliant per EU 2015/863
Sampleable True
Stackable No
Taxonomy Connector Housings
Temperature range operating -40° to +105°C
Ul E29179
Upc 800754383509

Reviews

Be the first to submit a review

Trustpilot