Molex 430201000 Micro-fit Plug Housing 10-pin 3mm Ul 94v-0 Panel Mount

MPN
430201000
Brand
Molex
EAN-13
2050007111566
Order Code
05-3596
Country of Origin
China
View Full Product Range (7)
Qty Unit Price (Ex VAT)
10+ £0.686
125+ £0.612
500+ £0.501
2500+ £0.496
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 127 in stock

The Molex socket housing cable, part number 430201000, is manufactured by Molex and features a total of 10 pins with a contact spacing of 3 mm. This housing is typically used for creating secure and reliable electrical connections in electronic devices and machinery. It is commonly utilised in automotive and consumer electronics applications.
Type Socket housing cable
Pitch 3mm
Number of Ways 10
Number of Rows 2
Mounting Type Cable mount
Mounting Direction Straight
Application Power, Wire-to-Wire
Base unit of measure PC
Base unit of measure desc piece
Case Material Nylon (NL)
China ro h s status Compliant per SJ/T 11365-2006
Circuits maximum 10
Color resin Black
Colour Black
Connector Type Plug
CS 3mm
Csa LR19980
Delivery unit 3000
Design registration eligibility true
ELV status Not Relevant
Engineering number 43020-1000
Engineering Part No 43020-1000
Engineering Series Name MICRO-FIT PLUG HSG
Engineering Series No 43020
First published date 2007-05-16
Flammability 94V-0
G a d s l/ i m d s Not Relevant
Gender Plug
Glow wire capable No
H f l h status Low-Halogen per IEC 61249-2-21
Keying to mating part No
Lock to mating part Yes
Material resin Nylon
Material type Finished Goods
Maximum Temperature +105°C
Min. temperature -40°C
Minimum line quantity 6000
Misc Attribute Molex MOL Power & Signal Sol.
Net weight 1.454/g
Packaging Type Bag
Panel mount Yes
Polarized to mating part Yes
Primary pack qty 3000
Product name Micro-Fit 3.0
Product number display 430201000
Product number hyphen 43020-1000
Product number sap 0430201000
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 43020
Ro h s status Compliant per EU 2015/863
Sampleable True
Stackable No
Taxonomy Connector Housings
Temperature range operating -40° to +105°C
Ul E29179
Upc 800754383455

Reviews

Be the first to submit a review

Trustpilot