Molex 430200801 Micro-fit 3.0 Plug Housing 8 Pins 3 Mm Spacing

MPN
430200801
Brand
Molex
EAN-13
2050007111542
Order Code
05-3594
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
10+ £0.584
125+ £0.489
500+ £0.406
2500+ £0.387
5000+ £0.369
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 126 in stock

The Molex Socket housing cable features 8 pins with a contact spacing of 3 mm. This durable connector is suitable for various electrical and electronic applications, ensuring reliable connections. Typically, it is used in industrial and consumer electronic devices for its high-performance and compact design.
Type Socket housing cable
Pitch 3mm
Number of Ways 8
Number of Rows 2
Mounting Type Cable mount
Mounting Direction Straight
Application Power, Wire-to-Wire
Base unit of measure PC
Base unit of measure desc piece
Case Material Nylon (NL)
China ro h s status Compliant per SJ/T 11365-2006
Circuits maximum 8
Color resin Black
Colour Black
Connector Type Plug
CS 3mm
Csa LR19980
Delivery unit 4000
Design registration eligibility true
ELV status Compliant per 2000/53/EC
Engineering number 43020-0801
Engineering Part No 43020-0801
Engineering Series Name MICRO-FIT PLUG HSG
Engineering Series No 43020
First published date 2007-05-16
Flammability 94V-0
G a d s l/ i m d s Not Relevant
Gender Plug
Glow wire capable No
H f l h status Low-Halogen per IEC 61249-2-21
Keying to mating part No
Lock to mating part Yes
Material resin Nylon
Material type Finished Goods
Maximum Temperature +105°C
Min. temperature -40°C
Minimum line quantity 8000
Misc Attribute Molex MOL Power & Signal Sol.
Net weight 0.917/g
Packaging Type Bag
Panel mount No
Polarized to mating part Yes
Primary pack qty 4000
Product name Micro-Fit 3.0
Product number display 430200801
Product number hyphen 43020-0801
Product number sap 0430200801
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 43020
Ro h s status Compliant per EU 2015/863
Sampleable True
Stackable No
Taxonomy Connector Housings
Temperature range operating -40° to +105°C
Ul E29179
Upc 800754383417

Reviews

Be the first to submit a review

Trustpilot