Molex 430200800 Micro-fit 3.0 Plug Housing 8 Pin 3mm Spacing

MPN
430200800
Brand
Molex
EAN-13
2050007111535
Order Code
05-3593
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
10+ £0.673
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 203 in stock

Molex manufactures the socket housing cable with a total of 8 pins and a contact spacing of 3 mm. This product, 430200800, is typically used in electronic connections and cable assemblies. It is ideal for ensuring reliable connectivity in various industrial and commercial applications.
Type Socket housing cable
Pitch 3mm
Number of Ways 8
Number of Rows 2
Mounting Type Cable mount
Mounting Direction Straight
Application Power, Wire-to-Wire
Base unit of measure PC
Base unit of measure desc piece
Case Material Nylon (NL)
China ro h s status Compliant per SJ/T 11365-2006
Circuits maximum 8
Color resin Black
Colour Black
Connector Type Plug
CS 3mm
Csa LR19980
Delivery unit 1500
Design registration eligibility true
ELV status Not Relevant
Engineering number 43020-0800
Engineering Part No 43020-0800
Engineering Series Name MICRO-FIT PLUG HSG
Engineering Series No 43020
First published date 2007-05-16
Flammability 94V-0
G a d s l/ i m d s Not Relevant
Gender Plug
Glow wire capable No
H f l h status Low-Halogen per IEC 61249-2-21
Keying to mating part No
Lock to mating part Yes
Material resin Nylon
Material type Finished Goods
Maximum Temperature +105°C
Min. temperature -40°C
Minimum line quantity 4500
Misc Attribute Molex MOL Power & Signal Sol.
Net weight 1.026/g
Packaging Type Bag
Panel mount Yes
Polarized to mating part Yes
Primary pack qty 1500
Product name Micro-Fit 3.0
Product number display 430200800
Product number hyphen 43020-0800
Product number sap 0430200800
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 43020
Ro h s status Compliant per EU 2015/863
Sampleable True
Stackable No
Taxonomy Connector Housings
Temperature range operating -40° to +105°C
Ul E29179
Upc 800754383387

Reviews

Be the first to submit a review

Trustpilot