Molex 430200600 Micro-fit 3.0 Plug Housing 6 Pin 3mm Spacing Black

MPN
430200600
Brand
Molex
EAN-13
2050007111511
Order Code
05-3590
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
10+ £0.466
100+ £0.454
375+ £0.436
1500+ £0.412
3000+ £0.399
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 101 in stock

Molex, the manufacturer, provides a socket housing cable with a total of 6 pins. This part features a contact spacing of 3 mm and comes in a single piece bag. It is typically used in electronic and electrical applications requiring reliable connectors.
Type Socket housing cable
Pitch 3mm
Number of Ways 6
Number of Rows 2
Mounting Type Cable mount
Mounting Direction Straight
Application Power, Wire-to-Wire
Base unit of measure PC
Base unit of measure desc piece
Case Material Nylon (NL)
China ro h s status Compliant per SJ/T 11365-2006
Circuits maximum 6
Color resin Black
Colour Black
Connector Type Plug
CS 3mm
Csa LR19980
Delivery unit 2500
Design registration eligibility true
ELV status Not Relevant
Engineering number 430200600
Engineering Series Name MICRO-FIT PLUG HSG
Engineering Series No 43020
First published date 2007-05-16
Flammability 94V-0
G a d s l/ i m d s Not Relevant
Gender Plug
Glow wire capable No
H f l h status Low-Halogen per IEC 61249-2-21
Keying to mating part No
Lock to mating part Yes
Material resin Nylon
Material type Finished Goods
Maximum Temperature +105°C
Min. temperature -40°C
Minimum line quantity 7500
Misc Attribute Molex MOL Power & Signal Sol.
Net weight 0.885/g
Packaging Type Bag
Panel mount Yes
Polarized to mating part Yes
Primary pack qty 2500
Product name Micro-Fit 3.0
Product number display 430200600
Product number hyphen 43020-0600
Product number sap 0430200600
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 43020
Ro h s status Compliant per EU 2015/863
Sampleable True
Stackable No
Taxonomy Connector Housings
Temperature range operating -40° to +105°C
Ul E29179
Upc 800754383356

Reviews

Be the first to submit a review

Trustpilot