Molex 428180312 Mini-fit Sr Plug Housing 3 Pin 10mm Pitch Black

MPN
428180312
Brand
Molex
EAN-13
2050007110347
Order Code
05-3582
Country of Origin
Malaysia
View Full Product Range (7)

Discontinued


The Molex socket housing cable, with part number 428180312, features a total of three pins with a contact spacing of 10 mm. Manufactured by Molex, it is typically used for secure and reliable electrical connections in various consumer electronics and industrial applications.
Type Socket housing cable
Pitch 10.00mm
Number of Ways 3
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Application Power, Wire-to-Board
Base unit of measure PC
Base unit of measure desc piece
Case Material Polyester
China ro h s status Compliant per SJ/T 11365-2006
Circuits maximum 3
Color resin Black
Colour Black
Connector Type Plug
CS 10mm
Csa LR19980
Delivery unit 500
Design registration eligibility true
ELV status Not Relevant
Engineering number 428180312
Engineering Series Name MF SR PLUG HSG
Engineering Series No 42818
First published date 2007-05-16
Flammability 94V-0
G a d s l/ i m d s Not Relevant
Gender Plug
Glow wire capable No
H f l h status Not Low-Halogen per IEC 61249-2-21
Keying to mating part No
Lock to mating part Yes
Material resin Polyester
Material type Finished Goods
Maximum Temperature +105°C
Min. temperature -40°C
Minimum line quantity 1500
Misc Attribute Molex MOL Power & Signal Sol.
Net weight 7.000/g
Nominal Current 50A
Nominal current - rounded value 50A
Packaging Type Bag
Panel mount Yes
Pitch termination interface 10.00mm
Polarized to mating part Yes
Primary pack qty 500
Product name Mini-Fit Sr.
Product number display 428180312
Product number hyphen 42818-0312
Product number sap 0428180312
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 42818
Ro h s status Compliant per EU 2015/863
Sampleable True
Stackable No
Taxonomy Connector Housings
Temperature range operating -40° to +105°C
Ul E29179
Upc 800754382045

Trustpilot