Molex 428180212 Mini-fit Sr. Plug Housing 2-pin 10mm Pitch Panel Mount

MPN
428180212
Brand
Molex
EAN-13
2050007110330
Order Code
05-3581
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
3+ £1.63
25+ £1.39
100+ £1.14
500+ £1.05
1000+ £1.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 138 in stock

The Molex Socket housing cable, model 428180212, features 2 pins with a contact spacing of 10 mm. As a reliable component for secure connectivity, it is commonly used in electronic and electrical applications. Typically, it facilitates connections in circuits that require minimal pin count and spacious contact alignment.
Type Socket housing cable
Pitch 10.00mm
Number of Ways 2
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Application Power, Wire-to-Board
Base unit of measure PC
Base unit of measure desc piece
Case Material Polyester
China ro h s status Compliant per SJ/T 11365-2006
Circuits maximum 2
Color resin Black
Colour Black
Connector Type Plug
CS 10mm
Csa LR19980
Delivery unit 1000
Design registration eligibility true
ELV status Not Relevant
Engineering number 428180212
Engineering Series Name MF SR PLUG HSG
Engineering Series No 42818
First published date 2007-05-16
Flammability 94V-0
G a d s l/ i m d s Not Relevant
Gender Plug
Glow wire capable No
H f l h status Not Low-Halogen per IEC 61249-2-21
Keying to mating part No
Lock to mating part Yes
Material resin Polyester
Material type Finished Goods
Maximum Temperature +105°C
Min. temperature -40°C
Minimum line quantity 4000
Misc Attribute Molex MOL Power & Signal Sol.
Net weight 5.243/g
Nominal Current 50A
Nominal current - rounded value 50A
Packaging Type Bag
Panel mount Yes
Pitch termination interface 10.00mm
Polarized to mating part Yes
Primary pack qty 1000
Product name Mini-Fit Sr.
Product number display 428180212
Product number hyphen 42818-0212
Product number sap 0428180212
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 42818
Ro h s status Compliant per EU 2015/863
Sampleable True
Stackable No
Taxonomy Connector Housings
Temperature range operating -40° to +105°C
Ul E29179
Upc 800754382014

Reviews

Be the first to submit a review

Trustpilot