Molex 428160412 Mini-fit Sr. Receptacle Housing 4 Circuit Black

MPN
428160412
Brand
Molex
EAN-13
2050007332695
Order Code
05-3578
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
3+ £1.84
20+ £1.63
75+ £1.53
300+ £1.35
600+ £1.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 132 in stock

The Molex socket housing cable 428160412 is a high-quality electrical component designed for secure and reliable connections. Typically used in electronic and electrical applications, it features robust construction to ensure durability. It serves as an essential part in harnessing systems for various industrial and commercial environments.
Type Socket housing cable
Pitch 10.00mm
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Application Power, Wire-to-Board, Wire-to-Wire
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Circuits maximum 4
Colour resin Black
Csa LR19980
Delivery unit 500
Design registration eligibility true
ELV status Compliant per 2000/53/EC
Engineering number 42816-0412
Engineering Part No 42816-0412
Engineering Series Name MF SR RECEPT HSG
Engineering Series No 42816
First published date 2007-05-16
Flammability 94V-0
G a d s l/ i m d s Not Relevant
Gender Receptacle
Glow wire capable No
H f l h status Not Low-Halogen per IEC 61249-2-21
Keying to mating part No
Lock to mating part Yes
Material resin Polyester
Material type Finished Goods
Minimum line quantity 1500
Net weight 8.240/g
Packaging Type Bag
Panel mount No
Pitch termination interface 10.00mm
Polarized to mating part Yes
Primary pack qty 500
Product name Mini-Fit Sr.
Product number display 428160412
Product number hyphen 42816-0412
Product number sap 0428160412
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 42816
Ro h s status Compliant per EU 2015/863
Sampleable True
Stackable No
Taxonomy Connector Housings
Temperature range operating -40° to +105°C
Ul E29179
Upc 800754381772

Reviews

Be the first to submit a review

Trustpilot