Molex 428160312 Mini-fit Sr. 3-pin Socket Housing Black 10mm Spacing

MPN
428160312
Brand
Molex
EAN-13
2050007102496
Order Code
05-3577
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
5+ £1.66
10+ £1.42
100+ £1.13
500+ £0.894
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 171 in stock

Molex manufactures the socket housing cable with a total of 3 pins and 10 mm contact spacing. It is ideal for securing electrical connections in various industrial and electronic devices. Typical applications include use in wiring harnesses and connectors for automotive and consumer equipment.
Type Socket housing cable
Pitch 10.00mm
Number of Ways 3
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Application Power, Wire-to-Board, Wire-to-Wire
Base unit of measure PC
Base unit of measure desc piece
Case Material Polyester
China ro h s status Compliant per SJ/T 11365-2006
Circuits maximum 3
Color resin Black
Colour Black
Connector Type Socket
CS 10mm
Csa LR19980
Delivery unit 750
Design registration eligibility true
ELV status Not Relevant
Engineering number 42816-0312
Engineering Part No 42816-0312
Engineering Series Name MF SR RECEPT HSG
Engineering Series No 42816
First published date 2007-05-16
Flammability 94V-0
G a d s l/ i m d s Not Relevant
Gender Receptacle
Glow wire capable No
H f l h status Not Low-Halogen per IEC 61249-2-21
Keying to mating part No
Lock to mating part Yes
Material resin Polyester
Material type Finished Goods
Maximum Temperature +105°C
Min. temperature -40°C
Minimum line quantity 3000
Misc Attribute Molex MOL Power & Signal Sol.
Net weight 6.431/g
Nominal Current 50A
Nominal current - rounded value 50A
Packaging Type Bag
Panel mount No
Pitch termination interface 10.00mm
Polarized to mating part Yes
Primary pack qty 750
Product name Mini-Fit Sr.
Product number display 428160312
Product number hyphen 42816-0312
Product number sap 0428160312
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 42816
Ro h s status Compliant per EU 2015/863
Sampleable True
Stackable No
Taxonomy Connector Housings
Temperature range operating -40° to +105°C
Ul E29179
Upc 800754381673

Reviews

Be the first to submit a review

Trustpilot