Molex manufactures the Minifit SR 428150144, a crimp contact designed for secure and reliable electrical connections. This component, typically used in wire-to-wire and wire-to-board applications, ensures optimal conductivity and safety. The part is suitable for various industrial and electronic uses, offering durability and ease of installation.
| Type |
Crimp contact |
| Wire Gauge |
16 - 14 |
| Application |
Power, Wire-to-Board, Wire-to-Wire |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| China ro h s status |
Compliant per SJ/T 11365-2006 |
| Comments |
High Current/Low Force; See Product Specification for maximum current rating by circuit size and application. |
| Connector Type |
Socket |
| Current maximum per contact |
50.0A |
| Delivery unit |
5000 |
| Design registration eligibility |
true |
| ELV status |
Not Relevant |
| Engineering number |
42815-0144 |
| First published date |
2015-06-23 |
| G a d s l/ i m d s |
Compliant with Exemption 33 |
| Gender |
Female |
| H f l h status |
Low-Halogen per IEC 61249-2-21 |
| Material metal |
High Performance Alloy (HPA) |
| Material plating mating |
Silver |
| Material plating termination |
Tin |
| Material type |
Finished Goods |
| Minimum line quantity |
5000 |
| Misc Attribute |
MOL Power & Signal Sol. |
| Net weight |
1.381/g |
| Packaging Type |
Tape on Full reel |
| Plating min mating |
2.540µm |
| Plating min termination |
2.540µm |
| Product name |
Mini-Fit Sr. |
| Product number display |
428150144 |
| Product number hyphen |
42815-0144 |
| Product number sap |
0428150144 |
| Reach status |
Not Contained per D(2025)4165-DC (25 June 2025) |
| Reference series |
42815 |
| Ro h s status |
Compliant per EU 2015/863 |
| Sampleable |
True |
| Taxonomy |
Crimp Terminals |
| Termination interface style |
Crimp or Compression |
| Test current |
50A |
| Upc |
889056241779 |
| Wire insulation diameter |
4.57mm max. |
| Wire size awg |
14, 16 |
To use this facility please Sign In.
Sign In