Molex 423751856 Pin Strip Built-in Standard 1Pc(s)

MPN
423751856
Brand
Molex
EAN-13
2050007102410
Order Code
05-3567
Country of Origin
India
View Full Product Range (16)

Discontinued


Molex Built-in pin strip (standard) 423751856 is a durable connector component designed for reliable electrical connections. It features a high-quality construction suitable for various electronic projects. Typical applications include use in circuit boards and electronic assemblies.
Type Built-in pin strip (standard)
Base unit of measure PC
Base unit of measure desc piece
Delivery unit 30000
Design registration eligibility false
Engineering number 42375-1856
Engineering Part No 42375-1856
Engineering Series Name .100 BKWY W/KINK
Engineering Series No 42375
Material type Finished Goods
Minimum line quantity 30000
Misc Attribute Molex MOL Power & Signal Sol.
Nominal Voltage 500V
Primary pack qty 1250
Product number display 423751856
Product number hyphen 42375-1856
Product number sap 0423751856
Reference series 42375
Sampleable False
Upc 800754810920

Trustpilot