Molex 39532275 Easy-on FFC/FPC Connector 1.25mm Pitch 27 Circuits

MPN
39532275
Brand
Molex
EAN-13
2050007337300
Order Code
05-3565
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £4.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

The Molex FFC/FPC connector model 39532275 is a reliable and compact solution for connecting flexible flat cables. It features a user-friendly design ideal for high-density electronic applications such as consumer electronics and automotive systems. These connectors ensure stable electrical performance and are typically used in devices requiring flexible wiring arrangements.
Type FFC/FPC connector
Number of Positions 27
Pitch 1.25mm
Actuator Type Slider
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Circuits loaded 27
Colour resin Natural
Current maximum per contact 1.0A
Delivery unit 1600
Design registration eligibility false
Durability mating cycles max 30
ELV status Not Relevant
Engineering number 5597-27CPB7F
Engineering Part No 5597-27CPB7F
Engineering Series Name 1.25MM ZIF RA FFC
Engineering Series No 05597
First published date 2007-05-03
Flammability 94V-0
G a d s l/ i m d s Not Relevant
H f l h status Not Low-Halogen per IEC 61249-2-21
Mated height 7.50mm
Material metal Phosphor Bronze
Material plating mating Tin-Bismuth
Material plating termination Tin-Bismuth
Material resin Polyester
Material type Finished Goods
Minimum line quantity 1600
Net weight 2313.650/mg
Orientation Vertical
Packaging Type Tray
Pc tail length 3.50mm
Pcb locator No
Pcb mounting Through Hole
Pcb retention No
Pitch mating interface 1.25mm
Plating min mating 1.016µm
Plating min termination 1.016µm
Polarized to pcb No
Primary pack qty 40
Product name Easy-On
Product number display 39532275
Product number hyphen 39-53-2275
Product number sap 0039532275
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 5597
Ro h s status Compliant per EU 2015/863
Sampleable True
Stackable No
Taxonomy FFC / FPC Connectors
Temperature range operating -20° to +80°C
Ul E29179
Upc 822348190225
Voltage maximum 200V
Wire cable type FFC/FPC

Reviews

Be the first to submit a review

Trustpilot