Molex 39532155 Easy-on FFC/FPC Connector Vertical 15 Pins 1.25mm

Image Representative of Range

Molex 39532155 Easy-on FFC/FPC Connector Vertical 15 Pins 1.25mm

MPN
39532155
Brand
Molex
EAN-13
2050008561179
Order Code
05-3564
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
5+ £0.987
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 1,580 availableBack-order availability date - 16/11/2026

The Molex FFC/FPC connector 39532155 features 15 pins with a contact spacing of 1.25 mm. Manufactured by Molex, this connector is supplied in trays and is well-suited for compact electronic applications. It is typically used in consumer electronics, automotive systems, and networking equipment.
Type FFC/FPC connector
Number of Positions 15
Pitch 1.25mm
Actuator Type Slider
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Circuits loaded 15
Colour resin Natural
Connection THT
Connector orientation Perpendicular (to the PCB)
CS 1.25mm
Current maximum per contact 1.0A
Delivery unit 3200
Design registration eligibility false
Durability mating cycles max 30
ELV status Not Relevant
Engineering number 5597-15CPB7F
Engineering Part No 5597-15CPB7F
Engineering Series Name 1.25MM ZIF RA FFC
Engineering Series No 05597
First published date 2007-05-03
Flammability 94V-0
G a d s l/ i m d s Compliant with Exemption 44; 33
H f l h status Not Low-Halogen per IEC 61249-2-21
Mated height 7.50mm
Material metal Phosphor Bronze
Material plating mating Tin-Bismuth
Material plating termination Tin-Bismuth
Material resin Polyester
Material type Finished Goods
Minimum line quantity 3200
Net weight 1378.880/mg
Orientation Vertical
Packaging Type Tray
Pc tail length 3.50mm
Pcb locator No
Pcb mounting Through Hole
Pcb retention No
Pitch mating interface 1.25mm
Plating min mating 1.016µm
Plating min termination 1.016µm
Polarized to pcb No
Primary pack qty 80
Product name Easy-On
Product number display 39532155
Product number hyphen 39-53-2155
Product number sap 0039532155
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 5597
Ro h s status Compliant per EU 2015/863
Sampleable True
Stackable No
Taxonomy FFC / FPC Connectors
Temperature range operating -20° to +80°C
Ul E29179
Upc 822348190102
Voltage maximum 200V
Wire cable type FFC/FPC

Reviews

Be the first to submit a review

Trustpilot