Molex 39532144 Easy-on FFC/FPC Connector 1.25mm 14 Circuits

MPN
39532144
Brand
Molex
EAN-13
2050007337263
Order Code
05-3563
Country of Origin
Poland
View Full Product Range (8)

Discontinued


The Molex FFC/FPC connector 39532144 features a compact design ideal for high-density electronic applications. This connector, manufactured by Molex, supports flexible flat cable connections and ensures reliable electrical performance. It is typically used in consumer electronics, automotive systems, and industrial equipment.
Type FFC/FPC connector
Number of Positions 14
Pitch 1.25mm
Actuator Type Slider
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Circuits loaded 14
Colour resin Natural
Contact position Top
Current maximum per contact 1.0A
Delivery unit 2400
Design registration eligibility false
Durability mating cycles max 30
ELV status Not Relevant
Engineering number 5597-14APB7F
Engineering Part No 5597-14APB7F
Engineering Series Name 1.25MM ZIF RA FFC
Engineering Series No 05597
First published date 2007-05-03
Flammability 94V-0
G a d s l/ i m d s Not Relevant
H f l h status Not Low-Halogen per IEC 61249-2-21
Mated height 5.00mm
Material metal Phosphor Bronze
Material plating mating Tin-Bismuth
Material plating termination Tin-Bismuth
Material resin Polyester
Material type Finished Goods
Minimum line quantity 2400
Net weight 1255.930/mg
Orientation Right Angle
Packaging Type Tray
Pc tail length 3.50mm
Pcb locator No
Pcb mounting Through Hole
Pcb retention No
Pitch mating interface 1.25mm
Plating min mating 1.016µm
Plating min termination 1.016µm
Polarized to pcb No
Primary pack qty 100
Product name Easy-On
Product number display 39532144
Product number hyphen 39-53-2144
Product number sap 0039532144
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 5597
Ro h s status Compliant per EU 2015/863
Sampleable True
Stackable No
Taxonomy FFC / FPC Connectors
Temperature range operating -20° to +80°C
Ul E29179
Upc 822348170210
Voltage maximum 200V
Wire cable type FFC/FPC

Trustpilot