Molex 39532044 FFC/FPC Connector 4 Pin 1.25mm Pitch Right-angle Zif

Image Representative of Range

Molex 39532044 FFC/FPC Connector 4 Pin 1.25mm Pitch Right-angle Zif

MPN
39532044
Brand
Molex
EAN-13
2050007110095
Order Code
05-3562
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
10+ £0.889
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 65 in stock

The Molex 39532044 is a flat flexible cable (FFC) and flexible printed circuit (FPC) connector with 4 pins and a contact spacing of 1.25 mm. Designed by Molex, it is typically used in electronic devices for secure electrical connections in compact spaces. Typical applications include consumer electronics, portable devices, and industrial equipment where space-saving connectivity is crucial.
Type FFC/FPC connector
Number of Positions 4
Pitch 1.25mm
Actuator Type Slider
Base unit of measure PC
Base unit of measure desc piece
Board contact surface Tin plated
Case Material Polyester
China ro h s status Compliant per SJ/T 11365-2006
Circuits loaded 4
Coating thickness (PCB side) 1.016µm
Color resin Natural
Connection Soldering
Connector coating thickness 1.016µm
Connector contact surface Tin plated
Connector orientation Parallel (to the PCB)
Contact Material Phosphor bronze
Contact position Top
CS 1.25mm
Current maximum per contact 1.0A
Delivery unit 6000
Design registration eligibility false
Durability mating cycles max 30
ELV status Not Relevant
Engineering number 5597-04APB7F
Engineering Part No 5597-04APB7F
Engineering Series Name 1.25MM ZIF RA FFC
Engineering Series No 05597
Factory colour Ecru
First published date 2007-05-03
Flammability 94V-0
G a d s l/ i m d s Not Relevant
H f l h status Not Low-Halogen per IEC 61249-2-21
Mated height 5.00mm
Material metal Phosphor Bronze
Material plating mating Tin-Bismuth
Material plating termination Tin-Bismuth
Material resin Polyester
Material type Finished Goods
Maximum Temperature +80°C
Min. temperature -20°C
Minimum line quantity 6000
Misc Attribute Molex MOL Micro Solutions
Net weight 512.160/mg
Nominal Current 1A
Nominal current - rounded value 1A
Nominal Voltage 200V
Number of Rows 1
Orientation Right Angle
Packaging Type Tray
Pc tail length 3.50mm
Pcb locator No
Pcb mounting Through Hole
Pcb retention No
Pitch mating interface 1.25mm
Plating min mating 1.016µm
Plating min termination 1.016µm
Polarized to pcb No
Primary pack qty 250
Product name Easy-On
Product number display 39532044
Product number hyphen 39-53-2044
Product number sap 0039532044
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 5597
Ro h s status Compliant per EU 2015/863
Sampleable True
Stackable No
Taxonomy FFC / FPC Connectors
Temperature range operating -20° to +80°C
Ul E29179
Upc 822348170111
Voltage maximum 200V
Wire cable type FFC/FPC

Reviews

Be the first to submit a review

Trustpilot