Molex 395300002 Eurostyle Plug 5.08mm Pitch 2-pin Socket Housing

Image Representative of Range

Molex 395300002 Eurostyle Plug 5.08mm Pitch 2-pin Socket Housing

MPN
395300002
Brand
Molex
EAN-13
2050007110071
Order Code
05-3561
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
5+ £1.16
30+ £0.968
270+ £0.806
540+ £0.800
1080+ £0.791
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 742 in stock

The Molex socket housing cable, part number 395300002, features 2 pins with a contact spacing of 5.08 mm. Manufactured by Molex, this component is ideal for applications requiring secure and reliable electrical connections. Common uses include connecting wiring harnesses in electronic devices and automotive applications.
Type Socket housing cable
Pitch 5.08mm
Number of Ways 2
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Application Wire-to-Board
AWG (min.) 26
AWG max. 12
Base unit of measure PC
Base unit of measure desc piece
China ro h s status 50 Image per SJ/T 11365-2006
Circuits loaded 2
Circuits maximum 2
Colour resin Black
Component type Plug
Connector orientation Parallel (to the PCB)
CS 5.08mm
Current maximum per contact 18.0A
Delivery unit 2160
Design registration eligibility true
ELV status Not Relevant
Engineering number 395300002
Engineering Series Name Euro 5.08 plugs head
Engineering Series No 39530
Entry angle Vertical
First published date 2007-06-08
G a d s l/ i m d s Not Relevant
H f l h status Low-Halogen per IEC 61249-2-21
Lock to mating part Yes
Material type Finished Goods
max. cross section 3.31mm²
Maximum Temperature +105°C
Min. cross section 0.13mm²
Min. temperature -40°C
Minimum line quantity 4320
Misc Attribute Molex MOL Industrial Solution
Net weight 3.400/g
Nominal Current 18A
Nominal current - rounded value 18A
Nominal Voltage 300V
Panel mount No
Pitch termination interface 5.08mm
Polarized to mating part Yes
Product name Eurostyle Pluggable
Product number display 395300002
Product number hyphen 39530-0002
Product number sap 0395300002
Prop risk status Cancer, Developmental toxicity, Reproductive toxicity
Prop sub status Lead compounds
Reach status Contains Lead per D(2025)7771-DC (04 Feb 2026)
Reference series 39530
Ro h s status Compliant with Exemption 6(c) per EU 2015/863
Sampleable True
Stackable No
Taxonomy Terminal Blocks and Barrier Strip
Temperature range operating -40° to +105°C
Ul E48521
Upc 822350531078
Voltage maximum 300V
Wire size awg 12, 14, 16, 18, 20, 22, 24, 26
Wire size mm 0.13-3.31

Reviews

Be the first to submit a review

Trustpilot