Molex 39301240 Mini-fit Jr. Header 24-pin Right-angle Dual-row PCB Lock

Image Representative of Range

Molex 39301240 Mini-fit Jr. Header 24-pin Right-angle Dual-row PCB Lock

MPN
39301240
Brand
Molex
EAN-13
2050008502691
Order Code
05-3553
Country of Origin
Mexico
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £4.04
100+ £3.43
375+ £3.28
1500+ £2.84
3000+ £2.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 35 in stock

The Molex built-in SIL socket, part number 39301240, features 24 pins, making it suitable for various electronic applications. It is typically used for secure electrical connections in circuit boards and devices. With its reliable design, the Molex MOL 39301240 ensures durability and efficient conductivity.
Type Built-in SIL socket (standard)
Number of Positions 24
Pitch 4.2mm
Number of Rows 2
Application Power, Wire-to-Board
Base unit of measure PC
Base unit of measure desc piece
Breakaway No
China ro h s status Compliant per SJ/T 11365-2006
Circuits loaded 24
Circuits maximum 24
Color resin Natural
Colour Ecru
Comments Current = 13A max. per circuit when header is mated to a receptacle loaded with 45750 Mini-Fit Plus HCS Crimp Terminal Crimped to 16 AWG wire. See Molex Product specification PS-5556-001 for additional current de-rating information.
Component type PCB Header
Csa LR19980
Current maximum per contact 13.0A
Delivery unit 600
Design registration eligibility false
Durability mating cycles max 30
Duration at max process temperature seconds 5
ELV status Not Relevant
Engineering number 5569-24A2
Engineering Part No 5569-24A2
Engineering Series Name MINIFIT JR RA HDR
Engineering Series No 05569
First mate last break No
First published date 2007-04-26
Flammability 94V-2
G a d s l/ i m d s Compliant with Exemption 44; 33
Glow wire capable No
Guide to mating part No
H f l h status Low-Halogen per IEC 61249-2-21
Keying to mating part No
Lead free process capability WAVE
Lock to mating part Yes
Material metal Brass
Material plating mating Matte Tin
Material plating termination Matte Tin
Material resin Nylon
Material type Finished Goods
Max cycles at max process temperature 1
Minimum line quantity 600
Net weight 8.600/g
Orientation Parallel (to the PCB)
Packaging Type Bulk
Pc tail length 3.60mm
Pcb locator Yes
Pcb retention Yes
Pcb thickness recommended 1.78mm
Pitch mating interface 4.20mm
Pitch termination interface 4.20mm
Plating min mating 2.540µm
Plating min termination 2.540µm
Polarized to mating part Yes
Polarized to pcb Yes
Primary pack qty 75
Process temperature max c 240
Product name Mini-Fit Jr.
Product number display 39301240
Product number hyphen 39-30-1240
Product number sap 0039301240
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 5569
Ro h s status Compliant per EU 2015/863
Sampleable True
Shrouded Fully
Stackable No
Taxonomy PCB Headers and Receptacles
Temperature range operating -40° to +105°C
Termination interface style Through Hole
Ul E29179
Upc 800754379878
Voltage maximum 600V AC (RMS)/DC

Reviews

Be the first to submit a review

Trustpilot