Molex 39301100 Mini-fit Jr. Header 10 Pins 4.2mm Spacing

MPN
39301100
Brand
Molex
EAN-13
2050007109877
Order Code
05-3551
Country of Origin
Mexico

Discontinued


The Molex Built-in SIL socket 39301100 features 10 pins with a contact spacing of 4.2 mm, designed for reliable connectivity. As a standard socket with high-quality construction, it is suitable for use in various electronics and electrical projects. This component is ideal for situations requiring secure connections in compact spaces.
Type Built-in SIL socket (standard)
Number of Positions 10
Pitch 4.2mm
Number of Rows 2
Application Power, Wire-to-Board
Base unit of measure PC
Base unit of measure desc piece
Board contact surface Tin
Breakaway No
Case Material Nylon (NL)
China ro h s status Compliant per SJ/T 11365-2006
Circuits loaded 10
Circuits maximum 10
Coating thickness (PCB side) 2.54µm
Color resin Natural
Colour Ecru
Comments Current = 13A max. per circuit when header is mated to a receptacle loaded with 45750 Mini-Fit Plus HCS Crimp Terminal Crimped to 16 AWG wire. See Molex Product specification PS-5556-001 for additional current de-rating information.
Component type PCB Header
Connection Soldering
Connector coating thickness 2.54µm
Contact Plating Tin
Cross Section 4.2mm
Csa LR19980
Current maximum per contact 13.0A
Delivery unit 1200
Design registration eligibility false
Durability mating cycles max 30
Duration at max process temperature seconds 5
ELV status Not Relevant
Engineering number 5569-10A2
Engineering Part No 5569-10A2
Engineering Series Name MINIFIT JR RA HDR
Engineering Series No 05569
First mate last break No
First published date 2007-04-26
Flammability 94V-2
G a d s l/ i m d s Compliant with Exemption 44; 33
Glow wire capable No
Guide to mating part No
H f l h status Low-Halogen per IEC 61249-2-21
Keying to mating part No
Lead free process capability WAVE
Lock to mating part Yes
Material metal Brass
Material plating mating Matte Tin
Material plating termination Matte Tin
Material resin Nylon
Material type Finished Goods
Max cycles at max process temperature 1
Maximum Temperature +105°C
Min. temperature -40°C
Minimum line quantity 2400
Net weight 3.692/g
Nominal Current 13A
Nominal Voltage 600V DC/AC
Orientation Parallel (to the PCB)
Packaging Type Bag
Pc tail length 3.60mm
Pcb locator Yes
Pcb retention Yes
Pcb thickness recommended 1.78mm
Pitch mating interface 4.20mm
Pitch termination interface 4.20mm
Plating min mating 2.540µm
Plating min termination 2.540µm
Polarized to mating part Yes
Polarized to pcb Yes
Primary pack qty 150
Process temperature max c 240
Product name Mini-Fit Jr.
Product number display 39301100
Product number hyphen 39-30-1100
Product number sap 0039301100
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 5569
Ro h s status Compliant per EU 2015/863
Sampleable True
Shrouded Fully
Stackable No
Taxonomy PCB Headers and Receptacles
Temperature range operating -40° to +105°C
Termination interface style Through Hole
Ul E29179
Upc 800753748132
Voltage maximum 600V AC (RMS)/DC

Trustpilot