Molex 39300060 Mini-fit Jr. Sil Socket 6-pin Dual Row 4.2mm Spacing

MPN
39300060
Brand
Molex
EAN-13
2050007109723
Order Code
05-3543
Country of Origin
Mexico
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
5+ £1.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 811 in stock

The Molex Built-in SIL socket, model 39300060, is a standard socket featuring six pins with a contact spacing of 4.2 mm. It is typically used in electronic and electrical applications for connecting circuits securely and efficiently. Manufactured by Molex, this socket is available in single pieces and is suitable for integration in various electronic systems.
Type Built-in SIL socket (standard)
Number of Positions 6
Pitch 4.2mm
Number of Rows 2
Application Power, Wire-to-Board
Base unit of measure PC
Base unit of measure desc piece
Board contact surface Tin
Breakaway No
Case Material Nylon (NL)
China ro h s status Compliant per SJ/T 11365-2006
Circuits loaded 6
Circuits maximum 6
Coating thickness (PCB side) 2.54µm
Color resin Natural
Colour Ecru
Comments Current = 13A max. per circuit when header is mated to a receptacle loaded with 45750 Mini-Fit Plus HCS Crimp Terminal Crimped to 16 AWG wire. See Molex Product specification PS-5556-001 for additional current de-rating information.
Component type PCB Header
Connection Soldering
Connector coating thickness 2.54µm
Contact Plating Tin
Cross Section 4.2mm
Csa LR19980
Current maximum per contact 13.0A
Delivery unit 2400
Design registration eligibility false
Durability mating cycles max 30
Duration at max process temperature seconds 5
ELV status Not Relevant
Engineering number 5569-06A2-210
Engineering Part No 5569-06A2-210
Engineering Series Name MINIFIT JR RA HDR
Engineering Series No 05569
First mate last break No
First published date 2007-04-26
Flammability 94V-0
G a d s l/ i m d s Compliant with Exemption 44; 33
Glow wire capable No
Guide to mating part No
H f l h status Low-Halogen per IEC 61249-2-21
Keying to mating part No
Lead free process capability WAVE
Lock to mating part Yes
Material metal Brass
Material plating mating Matte Tin
Material plating termination Matte Tin
Material resin Nylon
Material type Finished Goods
Max cycles at max process temperature 1
Maximum Temperature +105°C
Min. temperature -40°C
Minimum line quantity 2400
Net weight 2.286/g
Nominal Current 13A
Nominal Voltage 600V
Orientation Parallel (to the PCB)
Packaging Type Bag
Pcb locator Yes
Pcb retention Yes
Pcb thickness recommended 1.78mm
Pitch mating interface 4.20mm
Pitch termination interface 4.20mm
Plating min mating 2.540µm
Plating min termination 2.540µm
Polarized to mating part Yes
Polarized to pcb Yes
Primary pack qty 300
Process temperature max c 240
Product name Mini-Fit Jr.
Product number display 39300060
Product number hyphen 39-30-0060
Product number sap 0039300060
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 5569
Ro h s status Compliant per EU 2015/863
Sampleable True
Shrouded Fully
Stackable No
Taxonomy PCB Headers and Receptacles
Temperature range operating -40° to +105°C
Termination interface style Through Hole
Ul E29179
Upc 800753580060
Voltage maximum 600V

Reviews

Be the first to submit a review

Trustpilot