Molex 39291248 Mini-fit Jr. Dual Row Header 24 Circuits Right-angle

Image Representative of Range

Molex 39291248 Mini-fit Jr. Dual Row Header 24 Circuits Right-angle

MPN
39291248
Brand
Molex
EAN-13
2050008504688
Order Code
05-3539
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
2+ £3.83
10+ £3.14
100+ £2.53
500+ £2.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 23 in stock

Molex's 39291248 is a standard built-in SIL socket, offering durable connectivity solutions. Known for its reliable performance, it ensures secure and efficient electrical connections. Typical applications include use in consumer electronics and automotive components.
Type Built-in SIL socket (standard)
Number of Positions 24
Pitch 4.2mm
Number of Rows 1
Application Power, Wire-to-Board
Base unit of measure PC
Base unit of measure desc piece
Breakaway No
China ro h s status Compliant per SJ/T 11365-2006
Circuits loaded 24
Circuits maximum 24
Colour resin Natural
Comments Current = 13A max. per circuit when header is mated to a receptacle loaded with 45750 Mini-Fit Plus HCS Crimp Terminal Crimped to 16 AWG wire. See Molex Product specification PS-5556-001 for additional current de-rating information.
Component type PCB Header
Csa LR19980
Current maximum per contact 13.0A
Delivery unit 800
Design registration eligibility false
Durability mating cycles max 30
Duration at max process temperature seconds 5
ELV status Not Relevant
Engineering number 5569-24A1
Engineering Part No 5569-24A1
Engineering Series Name MINIFIT JR RA HDR
Engineering Series No 05569
First mate last break No
First published date 2007-04-26
Flammability 94V-2
G a d s l/ i m d s Compliant with Exemption 44; 47; 33
Glow wire capable No
Guide to mating part No
H f l h status Low-Halogen per IEC 61249-2-21
Keying to mating part No
Lead free process capability WAVE
Lock to mating part Yes
Material metal Brass
Material plating mating Matte Tin
Material plating termination Matte Tin
Material resin Nylon
Material type Finished Goods
Max cycles at max process temperature 1
Minimum line quantity 800
Net weight 8.587/g
Orientation Right Angle
Packaging Type Bulk
Pcb locator Yes
Pcb retention Yes
Pcb thickness recommended 1.78mm
Pitch mating interface 4.20mm
Pitch termination interface 4.20mm
Plating min mating 2.540µm
Plating min termination 2.540µm
Polarized to mating part Yes
Polarized to pcb Yes
Primary pack qty 100
Process temperature max c 260
Product name Mini-Fit Jr.
Product number display 39291248
Product number hyphen 39-29-1248
Product number sap 0039291248
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 5569
Ro h s status Compliant per EU 2015/863
Sampleable True
Shrouded Fully
Stackable No
Taxonomy PCB Headers and Receptacles
Temperature range operating -40° to +105°C
Termination interface style Through Hole
Ul E29179
Upc 800754316200
Voltage maximum 600V

Reviews

Be the first to submit a review

Trustpilot