Molex 39290063 Mini-fit Jr. Sil Socket 6 Pins 4.20mm Gold Natural

Image Representative of Range

Molex 39290063 Mini-fit Jr. Sil Socket 6 Pins 4.20mm Gold Natural

MPN
39290063
Brand
Molex
EAN-13
2050008505715
Order Code
05-3535
Country of Origin
Mexico
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
3+ £2.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 38 in stock

The Molex Built-in SIL socket (standard) features 6 pins with a contact spacing of 4.20 mm, making it suitable for compact electronic applications. Manufactured by Molex, this socket is typically used in small electronic devices for reliable connections. Its bulk packaging is ideal for use in mass production settings.
Type Built-in SIL socket (standard)
Number of Positions 6
Pitch 4.2mm
Number of Rows 2
Application Power, Wire-to-Board
Base unit of measure PC
Base unit of measure desc piece
Breakaway No
China ro h s status Compliant per SJ/T 11365-2006
Circuits loaded 6
Circuits maximum 6
Color resin Natural
Colour Ecru
Comments The 5566 header should be used with standard Mini-Fit female terminals. If increased amperage of up to 13A per circuit is needed, please consider using the Mini-Fit Plus HCS family 45750 terminals with 46015 headers; See Molex Product specification PS-5666-001 for current de-rating information.
Component type PCB Header
Cross Section 4.20mm
Csa LR19980
Current maximum per contact 9.0A
Delivery unit 4000
Design registration eligibility false
Durability mating cycles max 30
Duration at max process temperature seconds 5
ELV status Not Relevant
Engineering number 5566-06AGS
Engineering Part No 5566-06AGS
Engineering Series Name MINIFIT JR HDR VERT
Engineering Series No 05566
First mate last break No
First published date 2007-06-08
Flammability 94V-2
G a d s l/ i m d s Compliant with Exemption 44; 34; 33
Glow wire capable No
Guide to mating part No
H f l h status Low-Halogen per IEC 61249-2-21
Keying to mating part No
Lead free process capability WAVE
Lock to mating part Yes
Material metal Brass
Material plating mating Gold
Material plating termination Matte Tin
Material resin Nylon
Material type Finished Goods
Max cycles at max process temperature 1
Minimum line quantity 4000
Net weight 1711.078/mg
Orientation Vertical
Packaging Type Bulk
Pc tail length 3.50mm
Pcb locator Yes
Pcb retention No
Pcb thickness recommended 1.60mm
Pitch mating interface 4.20mm
Pitch termination interface 4.20mm
Plating min mating 0.762µm
Plating min termination 2.540µm
Polarized to mating part Yes
Polarized to pcb Yes
Primary pack qty 500
Process temperature max c 260
Product name Mini-Fit Jr.
Product number display 39290063
Product number hyphen 39-29-0063
Product number sap 0039290063
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 5566
Ro h s status Compliant per EU 2015/863
Sampleable True
Shrouded Fully
Stackable No
Taxonomy PCB Headers and Receptacles
Temperature range operating -40° to +105°C
Termination interface style Through Hole
Ul E29179
Upc 800753753266
Voltage maximum 600V

Reviews

Be the first to submit a review

Trustpilot