Molex 39281143 Mini-fit Jr. 14-pin Sil Socket 4.2mm Spacing

MPN
39281143
Brand
Molex
EAN-13
2050007107255
Order Code
05-3524
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
10+ £0.678
800+ £0.672
1200+ £0.663
1600+ £0.650
2000+ £0.616
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 575 in stock

The Molex Built-in SIL socket, manufactured by Molex, features 14 pins with a contact spacing of 4.2 mm, making it suitable for a variety of standard electronic applications. This component is ideal for use in circuit board designs requiring reliable connectivity. It is commonly used in both consumer electronics and industrial equipment for secure and efficient connections.
Type Built-in SIL socket (standard)
Number of Positions 14
Pitch 4.2mm
Number of Rows 2
Application Power, Wire-to-Board
Base unit of measure PC
Base unit of measure desc piece
Board contact surface Tin
Breakaway No
Case Material Nylon (NL)
China ro h s status Compliant per SJ/T 11365-2006
Circuits loaded 14
Circuits maximum 14
Coating thickness (PCB side) 0.889µm
Color resin Natural
Colour Ecru
Comments The 5566 header should be used with standard Mini-Fit female terminals. If increased amperage of up to 13A per circuit is needed, please consider using the Mini-Fit Plus HCS family 45750 terminals with 46015 headers; See Molex Product specification PS-5666-001 for current de-rating information.
Component type PCB Header
Connection Soldering
Connector coating thickness 0.889µm
Contact Plating Tin
Cross Section 4.2mm
Csa LR19980
Current maximum per contact 9.0A
Design registration eligibility false
Durability mating cycles max 30
Duration at max process temperature seconds 5
ELV status Not Relevant
Engineering number 5566-14A
Engineering Part No 5566-14A
Engineering Series Name MINIFIT JR HDR VERT
Engineering Series No 05566
First mate last break No
First published date 2007-06-08
Flammability 94V-2
G a d s l/ i m d s Compliant with Exemption 44
Glow wire capable No
Guide to mating part No
H f l h status Low-Halogen per IEC 61249-2-21
Keying to mating part No
Lead free process capability WAVE
Lock to mating part Yes
Material metal Brass
Material plating mating Tin
Material plating termination Tin
Material resin Nylon
Material type Finished Goods
Max cycles at max process temperature 1
Maximum Temperature +105°C
Min. temperature -40°C
Net weight 3.727/g
Nominal Current 9A
Nominal Voltage 600V
Orientation Perpendicular (to the PCB)
Packaging Type Bag
Pc tail length 3.50mm
Pcb locator Yes
Pcb retention No
Pcb thickness recommended 1.60mm
Pitch mating interface 4.20mm
Pitch termination interface 4.20mm
Plating min mating 0.889µm
Plating min termination 0.889µm
Polarized to mating part Yes
Polarized to pcb Yes
Primary pack qty 150
Process temperature max c 240
Product name Mini-Fit Jr.
Product number display 39281143
Product number hyphen 39-28-1143
Product number sap 0039281143
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 5566
Ro h s status Compliant per EU 2015/863
Sampleable True
Shrouded Fully
Stackable No
Taxonomy PCB Headers and Receptacles
Temperature range operating -40° to +105°C
Termination interface style Through Hole
Ul E29179
Upc 800753628595
Voltage maximum 600V

Reviews

Be the first to submit a review

Trustpilot