The Molex socket housing cable 39039042 features four pins and is ideal for electrical connectivity applications. Designed for reliable performance, this component is typically used in consumer electronics and automotive industries. Manufactured by Molex, it is available in bulk for professional or industrial use.
| Type |
Socket housing cable |
| Pitch |
4.2mm |
| Number of Ways |
4 |
| Number of Rows |
2 |
| Mounting Type |
Cable mount |
| Mounting Direction |
Straight |
| Application |
Power, Wire-to-Board, Wire-to-Wire |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| China ro h s status |
Compliant per SJ/T 11365-2006 |
| Circuits maximum |
4 |
| Color resin |
Black |
| Colour |
Black |
| Comments |
Current = 13A max. per circuit when header is mated to a receptacle loaded with 45750 series terminals crimped to 16 AWG wire. See Molex product specification PS-45750-001 for additional current derating information. |
| Csa |
LR19980 |
| Delivery unit |
6000 |
| Design registration eligibility |
false |
| ELV status |
Compliant per 2000/53/EC |
| Engineering number |
5557-04R-400 |
| Engineering Part No |
5557-04R-400 |
| Engineering Series Name |
MINIFIT JR RECEPT HS |
| Engineering Series No |
05557 |
| First published date |
2011-09-16 |
| Flammability |
94V-0 |
| G a d s l/ i m d s |
Not Relevant |
| Gender |
Receptacle |
| Glow wire capable |
No |
| H f l h status |
Low-Halogen per IEC 61249-2-21 |
| Keying to mating part |
No |
| Lock to mating part |
Yes |
| Material resin |
Nylon |
| Material type |
Finished Goods |
| Minimum line quantity |
24000 |
| Net weight |
1021.000/mg |
| Packaging Type |
Bulk |
| Panel mount |
No |
| Pitch termination interface |
4.20mm |
| Polarized to mating part |
Yes |
| Product name |
Mini-Fit Jr. |
| Product number display |
39039042 |
| Product number hyphen |
39-03-9042 |
| Product number sap |
0039039042 |
| Reach status |
Contains Melamine per D(2025)7771-DC (04 Feb 2026) |
| Reference series |
5557 |
| Ro h s status |
Compliant per EU 2015/863 |
| Sampleable |
False |
| Stackable |
No |
| Taxonomy |
Connector Housings |
| Temperature range operating |
-40° to +105°C |
| Ul |
E29179 |
| Upc |
800754812382 |