Molex 39014046 Mini-fit Jr. 4 Circuits Single Row Plug Housing Natural

MPN
39014046
Brand
Molex
EAN-13
2050007328407
Order Code
05-3509
Country of Origin
India
View Full Product Range (4)
Qty Unit Price (Ex VAT)
20+ £0.283
125+ £0.230
500+ £0.205
2500+ £0.201
5000+ £0.193
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 766 in stock

Molex manufactures the 39014046 pin housing cable designed for secure and reliable electrical connections. This component is typically used in electronics and automotive applications due to its durability and precise engineering. Its precise fit and quality material ensure optimal performance in various environments.
Type Pin housing cable
Pitch 4.2mm
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Application Power, Wire-to-Wire
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Circuits maximum 4
Colour resin Natural
Comments Current = 13A max. per circuit when header is mated to a receptacle loaded with 45750 series terminals crimped to 16 AWG wire. See Molex product specification PS-45750-001 for additional current derating information.
Csa LR19980
Delivery unit 5000
Design registration eligibility false
ELV status Not Relevant
Engineering number 5559-04P3
Engineering Part No 5559-04P3
Engineering Series Name MINIFIT JR PLUG HSG
Engineering Series No 05559
First published date 2007-05-16
Flammability 94V-2
G a d s l/ i m d s Not Relevant
Gender Plug
Glow wire capable No
H f l h status Low-Halogen per IEC 61249-2-21
Keying to mating part No
Lock to mating part Yes
Material resin Nylon
Material type Finished Goods
Minimum line quantity 15000
Net weight 1.458/g
Packaging Type Bag
Panel mount No
Pitch termination interface 4.20mm
Polarized to mating part Yes
Primary pack qty 5000
Product name Mini-Fit Jr.
Product number display 39014046
Product number hyphen 39-01-4046
Product number sap 0039014046
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 5559
Ro h s status Compliant per EU 2015/863
Sampleable True
Stackable No
Taxonomy Connector Housings
Temperature range operating -40° to +105°C
Ul E29179
Upc 800754381406

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot