Molex manufactures the 39013109 pin housing cable, which is designed for secure electrical connections. This part features reliable insulation and is suitable for use in both industrial and electronic applications. Its robust construction ensures durability and efficiency in various wiring installations.
| Type |
Pin housing cable |
| Pitch |
4.2mm |
| Number of Rows |
2 |
| Mounting Type |
Cable mount |
| Mounting Direction |
Straight |
| Application |
Power, Wire-to-Wire |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| China ro h s status |
Compliant per SJ/T 11365-2006 |
| Circuits maximum |
10 |
| Colour resin |
Natural |
| Comments |
Current = 13A max. per circuit when header is mated to a receptacle loaded with 45750 series terminals crimped to 16 AWG wire. See Molex product specification PS-45750-001 for additional current derating information. |
| Csa |
LR19980 |
| Delivery unit |
2400 |
| Design registration eligibility |
false |
| ELV status |
Not Relevant |
| Engineering number |
5559-10P1-210 |
| Engineering Part No |
5559-10P1-210 |
| Engineering Series Name |
MINIFIT JR PLUG HSG |
| Engineering Series No |
05559 |
| First published date |
2007-05-16 |
| Flammability |
94V-0 |
| G a d s l/ i m d s |
Not Relevant |
| Gender |
Plug |
| Glow wire capable |
No |
| H f l h status |
Low-Halogen per IEC 61249-2-21 |
| Keying to mating part |
No |
| Lock to mating part |
Yes |
| Material resin |
Nylon |
| Material type |
Finished Goods |
| Minimum line quantity |
9600 |
| Net weight |
3.000/g |
| Packaging Type |
Bag |
| Panel mount |
No |
| Pitch termination interface |
4.20mm |
| Polarized to mating part |
Yes |
| Primary pack qty |
2400 |
| Product name |
Mini-Fit Jr. |
| Product number display |
39013109 |
| Product number hyphen |
39-01-3109 |
| Product number sap |
0039013109 |
| Reach status |
Not Contained per D(2025)7771-DC (04 Feb 2026) |
| Reference series |
5559 |
| Ro h s status |
Compliant per EU 2015/863 |
| Sampleable |
True |
| Stackable |
No |
| Taxonomy |
Connector Housings |
| Temperature range operating |
-40° to +105°C |
| Ul |
E29179 |
| Upc |
800754204040 |