Molex socket housing cable 39013103 features a total of 10 pins with contact spacing of 4.2 mm. It is ideal for creating reliable electrical connections in industrial and consumer electronic applications. Suitable for use where secure and durable wiring is required.
| Type |
Socket housing cable |
| Pitch |
4.2mm |
| Number of Ways |
10 |
| Number of Rows |
2 |
| Mounting Type |
Cable mount |
| Mounting Direction |
Straight |
| Application |
Power, Wire-to-Wire |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| Case Material |
Nylon (NL) |
| China ro h s status |
Compliant per SJ/T 11365-2006 |
| Circuits maximum |
10 |
| Color resin |
Natural |
| Colour |
Ecru |
| Comments |
Current = 13A max. per circuit when header is mated to a receptacle loaded with 45750 series terminals crimped to 16 AWG wire. See Molex product specification PS-45750-001 for additional current derating information. |
| Connector Type |
Plug |
| CS |
4.2mm |
| Csa |
LR19980 |
| Delivery unit |
2400 |
| Design registration eligibility |
false |
| ELV status |
Not saleable |
| Engineering number |
5559-10P1 |
| Engineering Part No |
5559-10P1 |
| Engineering Series Name |
MINIFIT JR PLUG HSG |
| Engineering Series No |
05559 |
| First published date |
2007-05-16 |
| Flammability |
94V-2 |
| G a d s l/ i m d s |
Not Relevant |
| Gender |
Plug |
| Glow wire capable |
No |
| H f l h status |
Low-Halogen per IEC 61249-2-21 |
| Keying to mating part |
No |
| Lock to mating part |
Yes |
| Material resin |
Nylon |
| Material type |
Semi-finished product |
| Maximum Temperature |
+105°C |
| Min. temperature |
-40°C |
| Minimum line quantity |
16800 |
| Misc Attribute |
Molex MOL Power & Signal Sol. |
| Net weight |
2.830/g |
| Nominal Current |
13A |
| Nominal current - rounded value |
13A |
| Packaging Type |
Bag |
| Panel mount |
No |
| Pitch termination interface |
4.20mm |
| Polarized to mating part |
Yes |
| Primary pack qty |
2400 |
| Product name |
Mini-Fit Jr. |
| Product number display |
39013103 |
| Product number hyphen |
39-01-3103 |
| Product number sap |
0039013103 |
| Reach status |
Not Contained per D(2025)7771-DC (04 Feb 2026) |
| Reference series |
5559 |
| Ro h s status |
Compliant per EU 2015/863 |
| Sampleable |
True |
| Stackable |
No |
| Taxonomy |
Connector Housings |
| Temperature range operating |
-40° to +105°C |
| Ul |
E29179 |
| Upc |
800755527995 |