Molex 39013089 Mini-fit Jr. Plug 8-pin 4.2mm Dual Row Ul 94v-0 Natural

MPN
39013089
Brand
Molex
EAN-13
2050007106982
Order Code
05-3495
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
10+ £0.708
100+ £0.640
375+ £0.621
1500+ £0.525
3000+ £0.506
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 37 in stock

The Molex socket housing cable, model 39013089, features a total of 8 pins with a contact spacing of 4.2 mm. Manufactured by Molex, this component is typically used in electrical and electronic applications for creating secure and reliable connections. It is ideal for use in various wiring and cabling projects, ensuring efficient signal or power transmission.
Type Socket housing cable
Pitch 4.2mm
Number of Ways 8
Number of Rows 2
Mounting Type Cable mount
Mounting Direction Straight
Application Power, Wire-to-Wire
Base unit of measure PC
Base unit of measure desc piece
Case Material Nylon (NL)
China ro h s status Compliant per SJ/T 11365-2006
Circuits maximum 8
Color resin Natural
Colour Ecru
Comments Current = 13A max. per circuit when header is mated to a receptacle loaded with 45750 series terminals crimped to 16 AWG wire. See Molex product specification PS-45750-001 for additional current derating information.
Connector Type Plug
CS 4.2mm
Csa LR19980
Delivery unit 3000
Design registration eligibility false
ELV status Not Relevant
Engineering number 5559-08P1-210
Engineering Part No 5559-08P1-210
Engineering Series Name MINIFIT JR PLUG HSG
Engineering Series No 05559
First published date 2007-05-16
Flammability 94V-0
G a d s l/ i m d s Compliant with Exemption 44; 34
Gender Plug
Glow wire capable No
H f l h status Low-Halogen per IEC 61249-2-21
Keying to mating part No
Lock to mating part Yes
Material resin Nylon
Material type Finished Goods
Maximum Temperature +105°C
Min. temperature -40°C
Minimum line quantity 6000
Misc Attribute Molex MOL Power & Signal Sol.
Net weight 2.400/g
Nominal Current 13A
Nominal current - rounded value 13A
Packaging Type Bag
Panel mount No
Pitch termination interface 4.20mm
Polarized to mating part Yes
Primary pack qty 3000
Product name Mini-Fit Jr.
Product number display 39013089
Product number hyphen 39-01-3089
Product number sap 0039013089
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 5559
Ro h s status Compliant per EU 2015/863
Sampleable True
Stackable No
Taxonomy Connector Housings
Temperature range operating -40° to +105°C
Ul E29179
Upc 800754203951

Reviews

Be the first to submit a review

Trustpilot