Molex 39013049 Mini-fit Jr. Plug Housing 4 Pin 4.2mm Spacing

MPN
39013049
Brand
Molex
EAN-13
2050007106951
Order Code
05-3492
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
20+ £0.596
100+ £0.583
375+ £0.564
1500+ £0.527
3000+ £0.505
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 185 in stock

The Molex socket housing cable, with part number 39013049, features a total of four pins and a contact spacing of 4.2 mm. Manufactured by Molex, it is commonly used in electronic applications requiring secure and reliable cable connections. This component is ideal for projects involving data and power transmission in electrical devices.
Type Socket housing cable
Pitch 4.2mm
Number of Ways 4
Number of Rows 2
Mounting Type Cable mount
Mounting Direction Straight
Application Power, Wire-to-Wire
Base unit of measure PC
Base unit of measure desc piece
Case Material Nylon (NL)
China ro h s status Compliant per SJ/T 11365-2006
Circuits maximum 4
Color resin Natural
Colour Ecru
Comments Current = 13A max. per circuit when header is mated to a receptacle loaded with 45750 series terminals crimped to 16 AWG wire. See Molex product specification PS-45750-001 for additional current derating information.
Connector Type Plug
CS 4.2mm
Csa LR19980
Delivery unit 5500
Design registration eligibility false
ELV status Compliant per 2000/53/EC
Engineering number 5559-04P1-210
Engineering Part No 5559-04P1-210
Engineering Series Name MINIFIT JR PLUG HSG
Engineering Series No 05559
First published date 2007-05-16
Flammability 94V-0
G a d s l/ i m d s Not Relevant
Gender Plug
Glow wire capable No
H f l h status Low-Halogen per IEC 61249-2-21
Keying to mating part No
Lock to mating part Yes
Material resin Nylon
Material type Finished Goods
Maximum Temperature +105°C
Min. temperature -40°C
Minimum line quantity 11000
Misc Attribute Molex MOL Power & Signal Sol.
Net weight 1.400/g
Nominal Current 13A
Nominal current - rounded value 13A
Packaging Type Bag
Panel mount No
Pitch termination interface 4.20mm
Polarized to mating part Yes
Primary pack qty 5500
Product name Mini-Fit Jr.
Product number display 39013049
Product number hyphen 39-01-3049
Product number sap 0039013049
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 5559
Ro h s status Compliant per EU 2015/863
Sampleable True
Stackable No
Taxonomy Connector Housings
Temperature range operating -40° to +105°C
Ul E29179
Upc 800754203739

Reviews

Be the first to submit a review

Trustpilot