Molex 39013028 Mini-fit Jr. Receptacle Housing Dual Row 2 Circuits

MPN
39013028
Brand
Molex
EAN-13
2050007328377
Order Code
05-3486
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
20+ £0.561
200+ £0.494
750+ £0.475
3000+ £0.429
6000+ £0.413
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 476 in stock

The Molex Socket Housing Cable 39013028 is a single-piece component designed for secure electrical connections. It is commonly used in cable-to-board applications, offering reliability and durability. Manufactured by Molex, this socket housing is ideal for use in various electronic and industrial settings.
Type Socket housing cable
Pitch 4.2mm
Number of Rows 2
Mounting Type Cable mount
Mounting Direction Straight
Application Power, Wire-to-Board, Wire-to-Wire
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Circuits maximum 2
Colour resin Natural
Comments Current = 13A max. per circuit when header is mated to a receptacle loaded with 45750 series terminals crimped to 16 AWG wire. See Molex product specification PS-45750-001 for additional current derating information.
Csa LR19980
Delivery unit 9500
Design registration eligibility false
ELV status Compliant per 2000/53/EC
Engineering number 5557-02R1-210
Engineering Part No 5557-02R1-210
Engineering Series Name MINIFIT JR RECEPT HS
Engineering Series No 05557
First published date 2007-05-16
Flammability 94V-0
G a d s l/ i m d s Not Relevant
Gender Receptacle
Glow wire capable No
H f l h status Low-Halogen per IEC 61249-2-21
Keying to mating part No
Lock to mating part Yes
Material resin Nylon
Material type Finished Goods
Minimum line quantity 19000
Net weight 0.720/g
Packaging Type Bag
Panel mount No
Pitch termination interface 4.20mm
Polarized to mating part Yes
Primary pack qty 9500
Product name Mini-Fit Jr.
Product number display 39013028
Product number hyphen 39-01-3028
Product number sap 0039013028
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 5557
Ro h s status Compliant per EU 2015/863
Sampleable True
Stackable No
Taxonomy Connector Housings
Temperature range operating -40° to +105°C
Ul E29179
Upc 800754203555

Reviews

Be the first to submit a review

Trustpilot