Molex manufactures the Pin housing cable 39013023, designed for secure and reliable electrical connectivity. It is ideal for various electronic and telecommunication applications, ensuring a robust connection. The product typically finds use in automotive, industrial, and consumer electronics.
| Type |
Pin housing cable |
| Pitch |
4.2mm |
| Number of Rows |
2 |
| Mounting Type |
Cable mount |
| Mounting Direction |
Straight |
| Application |
Power, Wire-to-Wire |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| China ro h s status |
Compliant per SJ/T 11365-2006 |
| Circuits maximum |
2 |
| Colour resin |
Natural |
| Comments |
Current = 13A max. per circuit when header is mated to a receptacle loaded with 45750 series terminals crimped to 16 AWG wire. See Molex product specification PS-45750-001 for additional current derating information. |
| Csa |
LR19980 |
| Delivery unit |
9000 |
| Design registration eligibility |
false |
| ELV status |
Compliant per 2000/53/EC |
| Engineering number |
5559-02P1 |
| Engineering Part No |
5559-02P1 |
| Engineering Series Name |
MINIFIT JR PLUG HSG |
| Engineering Series No |
05559 |
| First published date |
2007-05-16 |
| Flammability |
94V-2 |
| G a d s l/ i m d s |
Compliant with Exemption 44; 34 |
| Gender |
Plug |
| Glow wire capable |
No |
| H f l h status |
Low-Halogen per IEC 61249-2-21 |
| Keying to mating part |
No |
| Lock to mating part |
Yes |
| Material resin |
Nylon |
| Material type |
Finished Goods |
| Minimum line quantity |
9000 |
| Net weight |
0.842/g |
| Packaging Type |
Bag |
| Panel mount |
No |
| Pitch termination interface |
4.20mm |
| Polarized to mating part |
Yes |
| Primary pack qty |
9000 |
| Product name |
Mini-Fit Jr. |
| Product number display |
39013023 |
| Product number hyphen |
39-01-3023 |
| Product number sap |
0039013023 |
| Reach status |
Not Contained per D(2025)7771-DC (04 Feb 2026) |
| Reference series |
5559 |
| Ro h s status |
Compliant per EU 2015/863 |
| Sampleable |
True |
| Stackable |
No |
| Taxonomy |
Connector Housings |
| Temperature range operating |
-40° to +105°C |
| Ul |
E29179 |
| Upc |
800753617926 |