Molex 39013022 Mini-fit Jr. Socket Housing 2 Pin 4.2mm Ul 94v-2

MPN
39013022
Brand
Molex
EAN-13
2050007106883
Order Code
05-3483
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
20+ £0.258
200+ £0.257
750+ £0.253
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 159 in stock

This Molex socket housing cable, model 39013022, features two pins with a contact spacing of 4.2 mm. It is ideal for applications requiring secure electrical connections in consumer electronics or industrial equipment. Packaged as one piece per bag, it is specifically designed to fit seamlessly into various electronic and wiring configurations.
Type Socket housing cable
Pitch 4.2mm
Number of Ways 2
Number of Rows 2
Mounting Type Cable mount
Mounting Direction Straight
Application Power, Wire-to-Board, Wire-to-Wire
Base unit of measure PC
Base unit of measure desc piece
Case Material Nylon (NL)
China ro h s status Compliant per SJ/T 11365-2006
Circuits maximum 2
Color resin Natural
Colour Ecru
Comments Current = 13A max. per circuit when header is mated to a receptacle loaded with 45750 series terminals crimped to 16 AWG wire. See Molex product specification PS-45750-001 for additional current derating information.
Connector Type Socket
CS 4.2mm
Csa LR19980
Delivery unit 9500
Design registration eligibility false
ELV status Not Relevant
Engineering number 5557-02R1
Engineering Part No 5557-02R1
Engineering Series Name MINIFIT JR RECEPT HS
Engineering Series No 05557
First published date 2007-05-16
Flammability 94V-2
G a d s l/ i m d s Not Relevant
Gender Receptacle
Glow wire capable No
H f l h status Low-Halogen per IEC 61249-2-21
Keying to mating part No
Lock to mating part Yes
Material resin Nylon
Material type Finished Goods
Maximum Temperature +105°C
Min. temperature -40°C
Minimum line quantity 19000
Misc Attribute Molex MOL Power & Signal Sol.
Net weight 0.661/g
Nominal Current 13A
Nominal current - rounded value 13A
Packaging Type Bag
Panel mount No
Pitch termination interface 4.20mm
Polarized to mating part Yes
Primary pack qty 9500
Product name Mini-Fit Jr.
Product number display 39013022
Product number hyphen 39-01-3022
Product number sap 0039013022
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 5557
Ro h s status Compliant per EU 2015/863
Sampleable True
Stackable No
Taxonomy Connector Housings
Temperature range operating -40° to +105°C
Ul E29179
Upc 800754203449

Reviews

Be the first to submit a review

Trustpilot