Molex 39012246 Mini-fit Jr. Plug Housing 24 Pins 4.2mm Spacing

MPN
39012246
Brand
Molex
EAN-13
2050007106876
Order Code
05-3482
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
3+ £1.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 181 in stock

The Molex socket housing cable, model number 39012246, features a total of 24 pins with a contact spacing of 4.2 mm. This component, typically used in electrical wiring applications, ensures secure and reliable connections. It is suitable for use in a variety of electronic and industrial equipment settings.
Type Socket housing cable
Pitch 4.2mm
Number of Ways 24
Number of Rows 2
Mounting Type Cable mount
Mounting Direction Straight
Application Power, Wire-to-Wire
Base unit of measure PC
Base unit of measure desc piece
Case Material Nylon (NL)
China ro h s status Compliant per SJ/T 11365-2006
Circuits maximum 24
Color resin Natural
Colour Ecru
Comments Current = 13A max. per circuit when header is mated to a receptacle loaded with 45750 series terminals crimped to 16 AWG wire. See Molex product specification PS-45750-001 for additional current derating information.
Connector Type Plug
CS 4.2mm
Csa LR19980
Design registration eligibility false
ELV status Not Relevant
Engineering number 5559-24P-210
Engineering Part No 5559-24P-210
Engineering Series Name MINIFIT JR PLUG HSG
Engineering Series No 05559
First published date 2009-06-30
Flammability 94V-0
G a d s l/ i m d s Not Relevant
Gender Plug
Glow wire capable No
H f l h status Low-Halogen per IEC 61249-2-21
Keying to mating part No
Lock to mating part Yes
Material resin Nylon
Material type Finished Goods
Maximum Temperature +105°C
Min. temperature -40°C
Misc Attribute Molex MOL Power & Signal Sol.
Net weight 7.003/g
Nominal Current 13A
Nominal current - rounded value 13A
Packaging Type Bag
Panel mount Yes
Pitch termination interface 4.20mm
Polarized to mating part Yes
Product name Mini-Fit Jr.
Product number display 39012246
Product number hyphen 39-01-2246
Product number sap 0039012246
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 5559
Ro h s status Compliant per EU 2015/863
Sampleable True
Stackable No
Taxonomy Connector Housings
Temperature range operating -40° to +105°C
Ul E29179
Upc 822348191956

Reviews

Be the first to submit a review

Trustpilot