Molex 39012241 Mini-fit Jr. Plug Housing 24 Pins 4.2mm Dual Row Panel Mount

Image Representative of Range

Molex 39012241 Mini-fit Jr. Plug Housing 24 Pins 4.2mm Dual Row Panel Mount

MPN
39012241
Brand
Molex
EAN-13
2050007106852
Order Code
05-3480
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
5+ £2.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10 in stock

The Molex socket housing cable, model number 39012241, features 24 pins with a contact spacing of 4.2 mm. This product is typically used in various electronic and electrical applications where reliable cable connection is essential. Molex designs this component to ensure robust performance in environments demanding precise and secure connectivity.
Type Socket housing cable
Pitch 4.2mm
Number of Ways 24
Number of Rows 2
Mounting Type Cable mount
Mounting Direction Straight
Application Power, Wire-to-Wire
Base unit of measure PC
Base unit of measure desc piece
Case Material Nylon (NL)
China ro h s status Compliant per SJ/T 11365-2006
Circuits maximum 24
Color resin Natural
Colour Ecru
Comments Current = 13A max. per circuit when header is mated to a receptacle loaded with 45750 series terminals crimped to 16 AWG wire. See Molex product specification PS-45750-001 for additional current derating information.
Connector Type Plug
CS 4.2mm
Csa LR19980
Design registration eligibility false
ELV status Not Relevant
Engineering number 5559-24P
Engineering Part No 5559-24P
Engineering Series Name MINIFIT JR PLUG HSG
Engineering Series No 05559
First published date 2007-05-16
Flammability 94V-2
G a d s l/ i m d s Not Relevant
Gender Plug
Glow wire capable No
H f l h status Low-Halogen per IEC 61249-2-21
Keying to mating part No
Lock to mating part Yes
Material resin Nylon
Material type Finished Goods
Maximum Temperature +105°C
Min. temperature -40°C
Misc Attribute Molex MOL Power & Signal Sol.
Net weight 6807.300/mg
Nominal Current 13A
Nominal current - rounded value 13A
Packaging Type Bag
Panel mount Yes
Pitch termination interface 4.20mm
Polarized to mating part Yes
Product name Mini-Fit Jr.
Product number display 39012241
Product number hyphen 39-01-2241
Product number sap 0039012241
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 5559
Ro h s status Compliant per EU 2015/863
Sampleable False
Stackable No
Taxonomy Connector Housings
Temperature range operating -40° to +105°C
Ul E29179
Upc 800753627949

Reviews

Be the first to submit a review

Trustpilot