Molex 39012180 Mini-fit Jr. Socket Housing 18-pin 4.2mm Spacing

MPN
39012180
Brand
Molex
EAN-13
2050007106777
Order Code
05-3472
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
10+ £0.666
5500+ £0.608
11000+ £0.562
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 463 in stock

The Molex socket housing cable, model 39012180, features 18 pins with a contact spacing of 4.2 mm. This component is typically used in electronic and electrical applications for secure and reliable connections. Molex is renowned for manufacturing high-quality connectors suitable for various industrial and consumer electrical devices.
Type Socket housing cable
Pitch 4.2mm
Number of Ways 18
Number of Rows 2
Mounting Type Cable mount
Mounting Direction Straight
Application Power, Wire-to-Board, Wire-to-Wire
Base unit of measure PC
Base unit of measure desc piece
Case Material Nylon (NL)
China ro h s status Compliant per SJ/T 11365-2006
Circuits maximum 18
Color resin Natural
Colour Ecru
Comments Current = 13A max. per circuit when header is mated to a receptacle loaded with 45750 series terminals crimped to 16 AWG wire. See Molex product specification PS-45750-001 for additional current derating information.
Connector Type Socket
CS 4.2mm
Csa LR19980
Delivery unit 1100
Design registration eligibility false
ELV status Not Relevant
Engineering number 5557-18R
Engineering Part No 5557-18R
Engineering Series Name MINIFIT JR RECEPT HS
Engineering Series No 05557
First published date 2007-05-16
Flammability 94V-2
G a d s l/ i m d s Not Relevant
Gender Receptacle
Glow wire capable No
H f l h status Low-Halogen per IEC 61249-2-21
Keying to mating part No
Lock to mating part Yes
Material resin Nylon
Material type Finished Goods
Maximum Temperature +105°C
Min. temperature -40°C
Minimum line quantity 4400
Misc Attribute Molex MOL Power & Signal Sol.
Net weight 3.574/mg
Nominal Current 13A
Nominal current - rounded value 13A
Packaging Type Bag
Panel mount No
Pitch termination interface 4.20mm
Polarized to mating part Yes
Product name Mini-Fit Jr.
Product number display 39012180
Product number hyphen 39-01-2180
Product number sap 0039012180
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 5557
Ro h s status Compliant per EU 2015/863
Sampleable True
Stackable No
Taxonomy Connector Housings
Temperature range operating -40° to +105°C
Ul E29179
Upc 800753583986

Reviews

Be the first to submit a review

Trustpilot