Molex 39012141 Mini-fit Jr. Plug 14-pin 4.2mm Spacing Natural

MPN
39012141
Brand
Molex
EAN-13
2050007106715
Order Code
05-3466
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
10+ £0.561
100+ £0.484
375+ £0.461
1500+ £0.357
3000+ £0.318
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 368 in stock

The Molex socket housing cable, model number 39012141, is manufactured by Molex and features 14 pins with a contact spacing of 4.2 mm. It comes in a single-piece bag and is typically used for secure electrical connections in various electronic or industrial applications. The compact design and precise spacing make it ideal for use in tight or confined spaces requiring reliable connectivity.
Type Socket housing cable
Pitch 4.2mm
Number of Ways 14
Number of Rows 2
Mounting Type Cable mount
Mounting Direction Straight
Application Power, Wire-to-Wire
Base unit of measure PC
Base unit of measure desc piece
Case Material Nylon (NL)
China ro h s status Compliant per SJ/T 11365-2006
Circuits maximum 14
Color resin Natural
Colour Ecru
Comments Current = 13A max. per circuit when header is mated to a receptacle loaded with 45750 series terminals crimped to 16 AWG wire. See Molex product specification PS-45750-001 for additional current derating information.
Connector Type Plug
CS 4.2mm
Csa LR19980
Delivery unit 1400
Design registration eligibility false
ELV status Not Relevant
Engineering number 5559-14P
Engineering Part No 5559-14P
Engineering Series Name MINIFIT JR PLUG HSG
Engineering Series No 05559
First published date 2007-05-16
Flammability 94V-2
G a d s l/ i m d s Not Relevant
Gender Plug
Glow wire capable No
H f l h status Low-Halogen per IEC 61249-2-21
Keying to mating part No
Lock to mating part Yes
Material resin Nylon
Material type Finished Goods
Maximum Temperature +105°C
Min. temperature -40°C
Minimum line quantity 5600
Misc Attribute Molex MOL Power & Signal Sol.
Net weight 4.275/g
Nominal Current 13A
Nominal current - rounded value 13A
Packaging Type Bag
Panel mount Yes
Pitch termination interface 4.20mm
Polarized to mating part Yes
Product name Mini-Fit Jr.
Product number display 39012141
Product number hyphen 39-01-2141
Product number sap 0039012141
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 5559
Ro h s status Compliant per EU 2015/863
Sampleable True
Stackable No
Taxonomy Connector Housings
Temperature range operating -40° to +105°C
Ul E29179
Upc 800753583955

Reviews

Be the first to submit a review

Trustpilot