Molex 39012121 Mini-fit Jr. Plug Housing 12 Pin 4.2mm Dual Row Natural

MPN
39012121
Brand
Molex
EAN-13
2050007106678
Order Code
05-3462
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
20+ £0.403
8000+ £0.396
16000+ £0.392
24000+ £0.389
32000+ £0.385
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 285 in stock

The Molex socket housing cable, model 39012121, features 12 pins with a contact spacing of 4.2 mm. It is typically used for securely connecting cables in various electronic devices. This component is ideal for applications requiring reliable connections in industrial and automotive settings.
Type Socket housing cable
Pitch 4.2mm
Number of Ways 12
Number of Rows 2
Mounting Type Cable mount
Mounting Direction Straight
Application Power, Wire-to-Wire
Base unit of measure PC
Base unit of measure desc piece
Case Material Nylon (NL)
China ro h s status Compliant per SJ/T 11365-2006
Circuits maximum 12
Color resin Natural
Colour Ecru
Comments Current = 13A max. per circuit when header is mated to a receptacle loaded with 45750 series terminals crimped to 16 AWG wire. See Molex product specification PS-45750-001 for additional current derating information.
Connector Type Plug
CS 4.2mm
Csa LR19980
Delivery unit 1600
Design registration eligibility false
ELV status Compliant per 2000/53/EC
Engineering number 5559-12P
Engineering Part No 5559-12P
Engineering Series Name MINIFIT JR PLUG HSG
Engineering Series No 05559
First published date 2007-05-16
Flammability 94V-2
G a d s l/ i m d s Not Relevant
Gender Plug
Glow wire capable No
H f l h status Low-Halogen per IEC 61249-2-21
Keying to mating part No
Lock to mating part Yes
Material resin Nylon
Material type Finished Goods
Maximum Temperature +105°C
Min. temperature -40°C
Minimum line quantity 24000
Misc Attribute Molex MOL Power & Signal Sol.
Net weight 3.769/g
Nominal Current 13A
Nominal current - rounded value 13A
Packaging Type Bag
Panel mount Yes
Pitch termination interface 4.20mm
Polarized to mating part Yes
Product name Mini-Fit Jr.
Product number display 39012121
Product number hyphen 39-01-2121
Product number sap 0039012121
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 5559
Ro h s status Compliant per EU 2015/863
Sampleable True
Stackable No
Taxonomy Connector Housings
Temperature range operating -40° to +105°C
Ul E29179
Upc 800753755161

Reviews

Be the first to submit a review

Trustpilot