Molex 39012105 Mini-fit Jr. Socket Housing 10 Pins 4.2mm 94v-0 Natural

MPN
39012105
Brand
Molex
EAN-13
2050007106647
Order Code
05-3459
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
10+ £0.541
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 337 in stock

The Molex socket housing cable, manufactured by Molex, features 10 pins with a contact spacing of 4.2 mm. This component is typically used in electrical and electronic applications for secure and reliable connections. It is suitable for use in various wiring and cabling projects, providing durability in demanding environments.
Type Socket housing cable
Pitch 4.2mm
Number of Ways 10
Number of Rows 2
Mounting Type Cable mount
Mounting Direction Straight
Application Power, Wire-to-Board, Wire-to-Wire
Base unit of measure PC
Base unit of measure desc piece
Case Material Nylon (NL)
China ro h s status Compliant per SJ/T 11365-2006
Circuits maximum 10
Color resin Natural
Colour Ecru
Comments Current = 13A max. per circuit when header is mated to a receptacle loaded with 45750 series terminals crimped to 16 AWG wire. See Molex product specification PS-45750-001 for additional current derating information.
Connector Type Socket
CS 4.2mm
Csa LR19980
Delivery unit 2500
Design registration eligibility false
ELV status Not Relevant
Engineering number 5557-10R-210
Engineering Part No 5557-10R-210
Engineering Series Name MINIFIT JR RECEPT HS
Engineering Series No 05557
First published date 2007-05-16
Flammability 94V-0
G a d s l/ i m d s Not Relevant
Gender Receptacle
Glow wire capable No
H f l h status Low-Halogen per IEC 61249-2-21
Keying to mating part No
Lock to mating part Yes
Material resin Nylon
Material type Finished Goods
Maximum Temperature +105°C
Min. temperature -40°C
Minimum line quantity 10000
Misc Attribute Molex MOL Power & Signal Sol.
Net weight 1.438/g
Nominal Current 13A
Nominal current - rounded value 13A
Packaging Type Bag
Panel mount No
Pitch termination interface 4.20mm
Polarized to mating part Yes
Product name Mini-Fit Jr.
Product number display 39012105
Product number hyphen 39-01-2105
Product number sap 0039012105
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 5557
Ro h s status Compliant per EU 2015/863
Sampleable True
Stackable No
Taxonomy Connector Housings
Temperature range operating -40° to +105°C
Ul E29179
Upc 800753757691

Reviews

Be the first to submit a review

Trustpilot