Molex 39012081 Mini-fit Jr. Plug Housing 8-pin 4.2mm Natural 1pc Bag

MPN
39012081
Brand
Molex
EAN-13
2050007108498
Order Code
05-3454
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
20+ £0.262
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 214 in stock

The Molex socket housing cable, model number 39012081, features a total of 8 pins with a contact spacing of 4.2 mm. This socket housing is ideal for creating secure electrical connections in various electronics and wiring applications. Typically supplied in a bag containing one piece, it is well-suited for use in consumer electronics and industrial equipment.
Type Socket housing cable
Pitch 4.2mm
Number of Ways 8
Number of Rows 2
Mounting Type Cable mount
Mounting Direction Straight
Application Power, Wire-to-Wire
Base unit of measure PC
Base unit of measure desc piece
Case Material Nylon (NL)
China ro h s status Compliant per SJ/T 11365-2006
Circuits maximum 8
Color resin Natural
Colour Ecru
Comments Current = 13A max. per circuit when header is mated to a receptacle loaded with 45750 series terminals crimped to 16 AWG wire. See Molex product specification PS-45750-001 for additional current derating information.
Connector Type Plug
CS 4.2mm
Csa LR19980
Delivery unit 2000
Design registration eligibility false
ELV status Not Relevant
Engineering number 5559-08P
Engineering Part No 5559-08P
Engineering Series Name MINIFIT JR PLUG HSG
Engineering Series No 05559
First published date 2007-05-16
Flammability 94V-2
G a d s l/ i m d s Not Relevant
Gender Plug
Glow wire capable No
H f l h status Low-Halogen per IEC 61249-2-21
Keying to mating part No
Lock to mating part Yes
Material resin Nylon
Material type Finished Goods
Maximum Temperature +105°C
Min. temperature -40°C
Minimum line quantity 8000
Misc Attribute Molex MOL Power & Signal Sol.
Net weight 2.757/g
Nominal Current 13A
Nominal current - rounded value 13A
Packaging Type Bag
Panel mount Yes
Pitch termination interface 4.20mm
Polarized to mating part Yes
Product name Mini-Fit Jr.
Product number display 39012081
Product number hyphen 39-01-2081
Product number sap 0039012081
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 5559
Ro h s status Compliant per EU 2015/863
Sampleable True
Stackable No
Taxonomy Connector Housings
Temperature range operating -40° to +105°C
Ul E29179
Upc 800753584341

Reviews

Be the first to submit a review

Trustpilot