The Crimp contact by Molex, referenced as MINI FIT 39000429, is a single-piece component known for its reliable electrical connections. This part is often utilized in high-density power applications, offering durability and efficiency. It is ideal for use in various electronic devices and equipment requiring robust connector solutions.
| Type |
Crimp contact |
| Pin or Socket |
Female |
| Wire Gauge |
24 - 18 |
| Application |
Power, Wire-to-Board, Wire-to-Wire |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| China ro h s status |
Compliant per SJ/T 11365-2006 |
| Connector Type |
Socket |
| Contact Finish |
Brass |
| Current maximum per contact |
9.0A |
| Delivery unit |
8000 |
| Design registration eligibility |
false |
| Durability mating cycles max |
30 |
| ELV status |
Not Relevant |
| Engineering number |
5556GSL7F |
| Engineering Part No |
5556GSL7F |
| Engineering Series Name |
MINIFIT JR TERM FEMA |
| Engineering Series No |
05556 |
| First published date |
2007-05-16 |
| G a d s l/ i m d s |
Compliant with Exemption 44; 34; 33 |
| Gender |
Female |
| H f l h status |
Low-Halogen per IEC 61249-2-21 |
| Material metal |
Brass |
| Material plating mating |
Gold |
| Material plating termination |
Tin |
| Material type |
Finished Goods |
| Minimum line quantity |
16000 |
| Misc Attribute |
Molex MOL Power & Signal Sol. |
| Net weight |
0.130/g |
| Packaging Type |
Bag |
| Plating min mating |
0.762µm |
| Plating min termination |
2.540µm |
| Primary pack qty |
1000 |
| Product name |
Mini-Fit |
| Product number display |
39000429 |
| Product number hyphen |
39-00-0429 |
| Product number sap |
0039000429 |
| Rated voltage |
600V |
| Reach status |
Not Contained per D(2025)7771-DC (04 Feb 2026) |
| Reference series |
5556 |
| Ro h s status |
Compliant per EU 2015/863 |
| Sampleable |
True |
| Taxonomy |
Crimp Terminals |
| Termination interface style |
Crimp or Compression |
| Test current |
9A |
| Upc |
822348149407 |
| Voltage maximum |
600V |
| Wire insulation diameter |
1.30-3.10mm |
| Wire size awg |
18, 20, 22, 24 |