Molex 39000214 Mini-fit Female Crimp Terminal Tin 18-24 AWG

MPN
39000214
Brand
Molex
EAN-13
2050007108252
Order Code
05-3441
Country of Origin
China
View Full Product Range (11)
Qty Unit Price (Ex VAT)
50+ £0.157
1000+ £0.156
3000+ £0.149
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 14,727 in stock

Molex's Mini Fit 39000214 is a crimp contact made from high-quality materials. It ensures reliable electrical connections in various electronic assemblies. Typically used in automotive and industrial applications, it supports versatile wiring solutions.
Type Crimp contact
Pin or Socket Female
Wire Gauge 24 - 18
Application Power, Wire-to-Board, Wire-to-Wire
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Connector Type Socket
Contact Finish Phosphor bronze tin plated
Current maximum per contact 9.0A
Delivery unit 8000
Design registration eligibility false
Durability mating cycles max 30
ELV status Not Relevant
Engineering number 5556-PBSPL
Engineering Part No 5556-PBSPL
Engineering Series Name MINIFIT JR TERM FEMA
Engineering Series No 05556
First published date 2007-05-16
G a d s l/ i m d s Not Relevant
Gender Female
H f l h status Low-Halogen per IEC 61249-2-21
Material metal Phosphor Bronze
Material plating mating Tin
Material plating termination Tin
Material type Finished Goods
Minimum line quantity 16000
Misc Attribute Molex MOL Power & Signal Sol.
Net weight 0.140/g
Packaging Type Bag
Plating min mating 2.540µm
Plating min termination 1.270µm
Product name Mini-Fit
Product number display 39000214
Product number hyphen 39-00-0214
Product number sap 0039000214
Rated voltage 600V
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 5556
Ro h s status Compliant per EU 2015/863
Sampleable True
Taxonomy Crimp Terminals
Termination interface style Crimp or Compression
Test current 9A
Upc 800754396196
Voltage maximum 600V
Wire insulation diameter 1.30-3.10mm
Wire size awg 18, 20, 22, 24

Reviews

Be the first to submit a review

Trustpilot