Molex 39000212 Mini-fit Female Crimp Terminal Tin/nickel 16 AWG

MPN
39000212
Brand
Molex
EAN-13
2050007108245
Order Code
05-3440
Country of Origin
China
View Full Product Range (11)
Qty Unit Price (Ex VAT)
50+ £0.135
1000+ £0.132
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,271 in stock

The Molex Mini-Fit 39000212 is a crimp contact known for its reliability and precision. It is typically used in various electrical applications, such as automotive and household appliances. This product features a robust construction, ensuring a secure and stable electrical connection.
Type Crimp contact
Pin or Socket Female
Wire Gauge 16
Application Power, Wire-to-Board, Wire-to-Wire
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Connector Type Socket
Contact Finish Brass tin plated
Current maximum per contact 9.0A
Delivery unit 8000
Design registration eligibility false
Durability mating cycles max 30
ELV status Not Relevant
Engineering number 5556-S3PL
Engineering Part No 5556-S3PL
Engineering Series Name MINIFIT JR TERM FEMA
Engineering Series No 05556
First published date 2007-05-16
G a d s l/ i m d s Compliant with Exemption 44; 33
Gender Female
H f l h status Low-Halogen per IEC 61249-2-21
Material metal Brass
Material plating mating Tin
Material plating termination Tin
Material type Finished Goods
Minimum line quantity 24000
Misc Attribute Molex MOL Power & Signal Sol.
Net weight 0.140/g
Packaging Type Bag
Plating min mating 2.540µm
Plating min termination 1.270µm
Product name Mini-Fit
Product number display 39000212
Product number hyphen 39-00-0212
Product number sap 0039000212
Rated voltage 600V
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 5556
Ro h s status Compliant per EU 2015/863
Sampleable True
Taxonomy Crimp Terminals
Termination interface style Crimp or Compression
Test current 9A
Upc 800753832350
Voltage maximum 600V
Wire insulation diameter 1.80-3.10mm
Wire size awg 16

Reviews

Be the first to submit a review

Trustpilot